Texas Instruments LM360M/NOPB

High speed, low voltage comparator with differential output 8-SOIC 0 to 70
$ 3.733
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM360M/NOPB.

Newark

Datasheet14 pages12 years ago

Texas Instruments

element14

Inventory History

3 month trend:
+1.46%

CAD Models

Download Texas Instruments LM360M/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM360MX/NOPB
High speed, low voltage comparator with differential output 8-SOIC 0 to 70
Texas InstrumentsLM360M
32mA -16mA 14ns Complementary TTL 1 9V 16V 5mV 20μA Diff SOIC-8 SMD 4.9mm × 3.9mm × 1.45mm
Texas InstrumentsTLV3202AIDR
Op Amp, 50μA, 70dB, 2-Ch, 2.7V-5.5V, 5mV@5V, 50pA@5V, SOIC-8, SMD, Adhesive Mount, 1.75mm H
Analog DevicesMAX992ESA+
MAX992 Series 5.5 V 10 nA Surface Mount Dual General Purpose Comparator - SOIC-8
Analog DevicesMAX991ESA+
Comparator Dual R-R I/O ±2.75V/5.5V 8-Pin SOIC N
Analog DevicesMAX9032ASA+
Low-Cost, Ultra-Small, Single/Dual/Quad Single-Supply Comparators

Descriptions

Descriptions of Texas Instruments LM360M/NOPB provided by its distributors.

High speed, low voltage comparator with differential output 8-SOIC 0 to 70
Voltage Comparator IC; Comparator Type:High Speed; Response Time:25ns; Output Type:TTL Compatible; Supply Current:18mA; Supply Voltage Min:4.5V; Supply Voltage Max:6.5V; Termination Type:Through Hole; Package/Case:8-NSOIC ;RoHS Compliant: Yes
IC, COMPARATOR HS DIFF 8-SO; Comparator Type:High Speed; No. of Comparators:1; Response Time:12ns; IC Output Type:CMOS, MOS, Open-Collector / Drain, TTL; Output Compatibility:TTL; Supply Current:18mA; Supply Voltage Range:± 4.5V to ± 6.5V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Base Number:360; No. of Comparators:1; Output Type:TTL; Package / Case:SOIC; Supply Voltage Max:6.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM360M/NOPB .
  • LM360M/NOPB.
  • LM360MNOPB