Texas Instruments LM35DMX/NOPB

1C high voltage analog temperature sensor, 10 mV/C 8-SOIC 0 to 100
$ 1.602
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM35DMX/NOPB.

Texas Instruments

Datasheet31 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages12 years ago
Datasheet25 pages13 years ago
Datasheet25 pages13 years ago
Technical Drawing2 pages15 years ago

Newark

Augswan

element14 APAC

Farnell

Inventory History

3 month trend:
+524%

CAD Models

Download Texas Instruments LM35DMX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 10 hours ago)

Related Parts

Texas InstrumentsLM35DM/NOPB
1C high voltage analog temperature sensor, 10 mV/C 8-SOIC 0 to 100
Texas InstrumentsLM35DM
1C high voltage analog temperature sensor, 10 mV/C 8-SOIC 0 to 100
Texas InstrumentsLM34DMX/NOPB
±1°F 5V-30V, Analog output temperature sensor with Fahrenheit scale calibration 8-SOIC 0 to 100
Temp Sensor Digital Serial (2-Wire) 8-Pin SOIC N T/R
onsemiNCT75DR2G
Digital Temperature Sensor with 2-Wire Interface, SOIC-8 Narrow Body, 2500-REEL
Analog DevicesADM1032ARZ
TEMP MONITOR, SMD, SOIC8, 1032; Termination Type:SMD; Case Style:SOIC; No. of Pins:8; Base Number:1032; Sensor IC Case Style:SOIC

Descriptions

Descriptions of Texas Instruments LM35DMX/NOPB provided by its distributors.

1C high voltage analog temperature sensor, 10 mV/C 8-SOIC 0 to 100
SENSOR TEMP ANLG VOLT 8-SOIC / Temp Sensor Analog Serial (2-Wire) 8-Pin SOIC T/R
Temperature Sensor Analog, Local 0¡ãC ~ 100¡ãC 10mV/¡ãC 8-SOIC
Analog Voltage Output Sensor, -.55V Min, 1.5V Max, Bipolar, Rectangular, 8 Pin, Surface Mount
IC, Sensor, Temperature 0-100C, Precision, 4-30V, 8-SOIC,SMD
Temperature Sensors; LM35DMX/NOPB; TEXAS INSTRUMENTS; 8; 1.75 mm; 4.9 mm; SOIC
Board Mount Temperature Sensors PREC CENTIGRADE TEMP SENSOR
IC, TEMP SENSOR; IC Output Type:Voltage; Sensing Accuracy Range:± 1.5°C; Temperature Sensing Range:-; Supply Voltage Range:4V to 30V; Sensor Case Style:SOIC; No. of Pins:8; Supply Current:91.5µA; MSL:MSL 1 - Unlimited ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM35DMX/NOPB .
  • LM35DMXNOPB