Texas Instruments LM35DM/NOPB

1C high voltage analog temperature sensor, 10 mV/C 8-SOIC 0 to 100
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM35DM/NOPB.

Texas Instruments

Datasheet31 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages13 years ago
Datasheet25 pages13 years ago
Datasheet25 pages13 years ago
Technical Drawing2 pages15 years ago

element14

RS (Formerly Allied Electronics)

Newark

Farnell

CAD Models

Download Texas Instruments LM35DM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsLM35DMX/NOPB
1C high voltage analog temperature sensor, 10 mV/C 8-SOIC 0 to 100
Texas InstrumentsLM35DM
1C high voltage analog temperature sensor, 10 mV/C 8-SOIC 0 to 100
Texas InstrumentsLM34DM/NOPB
±1°F 5V-30V, Analog output temperature sensor with Fahrenheit scale calibration 8-SOIC 0 to 100
Fan Controller with SMBus Interface / SENSOR TEMPERATURE SMBUS 8SOIC
onsemiNCT75DR2G
Digital Temperature Sensor with 2-Wire Interface, SOIC-8 Narrow Body, 2500-REEL
MicrochipTC622VOA713
TC622 Series 18 V Low Cost Single Trip Point Temperature Sensor - SOIC-8

Descriptions

Descriptions of Texas Instruments LM35DM/NOPB provided by its distributors.

1C high voltage analog temperature sensor, 10 mV/C 8-SOIC 0 to 100
LM35 Precision Centigrade Temperature Sensors | SENSOR ANALOG 0C-100C 8SOIC
Temp Sensor Analog Serial (2-Wire) 8-Pin SOIC N T/R
Analog Temp Sensor, SOIC, -40¡ãC to 110¡ãC, 4V-30V
PRECISION CENTIGRADE TEMPERATURE SENSOR Analog Voltage Output Sensor, 0.4ohm, 1.50Cel, Rectangular, 8 Pin, Surface Mount
Analog Voltage Output Sensor, -.55V Min, 1.5V Max, 0.60Cel, Bipolar, Rectangular, 8 Pin, Surface Mount
Texas Instruments Temperature and humidity sensors, accuracy±0.5°C, voltage, serial interface surface mount, 8Pin SOICencapsulation Temperature
IC, TEMP SENSOR, 30V, SMD; IC Output Type:Voltage; Sensing Accuracy Range:± 0.4°C; Temperature Sensing Range:-55°C to +150°C; Supply Current:91.5µA; Supply Voltage Range:4V to 30V; Sensor Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Operating Temperature Max:150°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +150°C; Output Current:10mA; Output Type:Voltage; Output Voltage:6V; Output Voltage per °C:10mV/°C; Package / Case:SOIC; Sensor / Transducer Type:Temperature; Supply Voltage Max:30V; Supply Voltage Min:4V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM35DM/NOPB .
  • LM35DM/NOPB.
  • LM35DMNOPB