Texas Instruments LM35DM

1C high voltage analog temperature sensor, 10 mV/C 8-SOIC 0 to 100
$ 1.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM35DM.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet31 pages11 years ago
Datasheet29 pages13 years ago
Datasheet25 pages13 years ago
Datasheet25 pages13 years ago
Technical Drawing2 pages15 years ago

Upverter

Verical

Jameco (USA)

element14 APAC

Inventory History

3 month trend:
-14.11%

CAD Models

Download Texas Instruments LM35DM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 10 months ago)

Related Parts

Texas InstrumentsLM35DMX/NOPB
1C high voltage analog temperature sensor, 10 mV/C 8-SOIC 0 to 100
Texas InstrumentsLM35DM/NOPB
1C high voltage analog temperature sensor, 10 mV/C 8-SOIC 0 to 100
Texas InstrumentsLM34DM/NOPB
±1°F 5V-30V, Analog output temperature sensor with Fahrenheit scale calibration 8-SOIC 0 to 100
Temp Sensor Digital Serial (2-Wire) 8-Pin SOIC N T/R
onsemiNCT75DR2G
Digital Temperature Sensor with 2-Wire Interface, SOIC-8 Narrow Body, 2500-REEL
MicrochipTC622VOA713
TC622 Series 18 V Low Cost Single Trip Point Temperature Sensor - SOIC-8

Descriptions

Descriptions of Texas Instruments LM35DM provided by its distributors.

1C high voltage analog temperature sensor, 10 mV/C 8-SOIC 0 to 100
SENSOR TEMP ANLG VOLT 8-SOIC / Temp Sensor Analog Serial (2-Wire) 8-Pin SOIC Tube
Temperature Sensor Analog, Local 0¡ãC ~ 100¡ãC 10mV/¡ãC 8-SOIC
Analog Voltage Output Sensor, 0.4ohm, 1.50Cel, Bipolar, Round, 3 Pin, Through Hole Mount
PRECISION CENTIGRADE TEMPERATURE SENSOR Analog Voltage Output Sensor, 0.4ohm, 1.50Cel, Rectangular, 8 Pin, Surface Mount
PRECISION TEMP SENSOR, SMD, SOIC8; IC Output Type:Voltage; Sensing Accuracy Range:± 0.4°C; Temperature Sensing Range:0°C to +100°C; Supply Current:91.5µA; Supply Voltage Range:4V to 30V; Sensor Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Accuracy:1°C; Base Number:35; IC Generic Number:35; Logic Function Number:35; Operating Temperature Max:100°C; Operating Temperature Min:0°C; Operating Temperature Range:0°C to +100°C; Output Current:10mA; Output Type:Voltage; Output Voltage:6V; Output Voltage per °C:10mV/°C; Output Voltage per °C:10mV; Package / Case:SOIC; Sensor / Transducer Type:Temperature; Supply Voltage Max:30V; Supply Voltage Min:4V; Temperature Max:100°C; Temperature Min:0°C; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM35-DM
  • LM35DM*