Texas Instruments LM34DM/NOPB

±1°F 5V-30V, Analog output temperature sensor with Fahrenheit scale calibration 8-SOIC 0 to 100
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM34DM/NOPB.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Upverter

element14

element14 APAC

Farnell

Inventory History

3 month trend:
+5.30%

CAD Models

Download Texas Instruments LM34DM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 14 hours ago)

Related Parts

Texas InstrumentsLM34DMX/NOPB
±1°F 5V-30V, Analog output temperature sensor with Fahrenheit scale calibration 8-SOIC 0 to 100
Texas InstrumentsLM35DMX/NOPB
1C high voltage analog temperature sensor, 10 mV/C 8-SOIC 0 to 100
Texas InstrumentsLM35DM/NOPB
1C high voltage analog temperature sensor, 10 mV/C 8-SOIC 0 to 100
MicrochipTC622VOA713
TC622 Series 18 V Low Cost Single Trip Point Temperature Sensor - SOIC-8
MicrochipTC622EOA
TC622 Series 18 V Low Cost Single Trip Point Temperature Sensor - SOIC-8
MicrochipTC622EOA713
TC622 Series 18 V -40 to +125 °C Single Trip Point Temperature Sensor - SOIC-8

Descriptions

Descriptions of Texas Instruments LM34DM/NOPB provided by its distributors.

±1°F 5V-30V, Analog output temperature sensor with Fahrenheit scale calibration 8-SOIC 0 to 100
Analog Temp Sensor, 5-30V, -40 to 110¡ãC, SOIC, Surface Mount
Temp Sensor Analog Serial (2-Wire) 8-Pin SOIC Tube
TEMPERATURE SENSOR, 1F, 8-SOIC; IC OUTPU; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019); Available until stocks are exhausted
Temperature Sensor IC; Output Current:10mA; Supply Voltage Min:5V; Supply Voltage Max:30V; Termination Type:SMD; Package/Case:8-SOIC; No. of Pins:8; Leaded Process Compatible:Yes; Operating Temp. Max:300°F ;RoHS Compliant: Yes
IC, TEMPERATURE SENSOR, ± 1°F, 8-SOIC; I; IC, TEMPERATURE SENSOR, ± 1°F, 8-SOIC; IC Output Type:Voltage; Supply Current:117µA; Supply Voltage Range:5V to 30V; Sensor Case Style:SOIC; No. of Pins:8; MSL:MSL 1 - Unlimited; Filter Terminals:Surface Mount

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM34DM/NOPB .
  • LM34DMNOPB