Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM3530TME-40/NOPB

High efficiency white LED driver with programmable Ambient Light Sensing Capability 12-DSBGA -30 to 85
$ 0.825
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3530TME-40/NOPB.

Texas Instruments

Datasheet50 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet50 pages11 years ago
Technical Drawing2 pages13 years ago
Datasheet47 pages13 years ago
Datasheet45 pages14 years ago

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.29%

CAD Models

Download Texas Instruments LM3530TME-40/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.825
$ 0.775
Stock
215,406
496,990
Authorized Distributors
2
3
Case/Package
-
SMD/SMT
Number of Pins
12
12
Number of Outputs
1
1
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Output Current
-
-
Output Voltage
40 V
-
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Min Operating Temperature
-30 °C
-30 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsLM3530UME-40B/NOPB
High efficiency white LED driver with programmable Ambient Light Sensing Capability 12-DSBGA -30 to 85
Texas InstrumentsLM3530UMX-40/NOPB
High efficiency white LED driver with programmable Ambient Light Sensing Capability 12-DSBGA -30 to 85
Texas InstrumentsLM3530UME-40/NOPB
High efficiency white LED driver with programmable Ambient Light Sensing Capability 12-DSBGA -30 to 85
Tape & Reel (TR) MIC2297 Step-Up (Boost) PWM led driver 1.2A Switch 10V 600kHz -40C~125C TJ
Tape & Reel (TR) MIC2297 Step-Up (Boost) PWM led driver 1.2A Switch 10V 600kHz -40C~125C TJ
Diodes Inc.AL9902FDF-13
Step-Down (Buck),Step-Up (Boost) 400mA 20V 500V Yes DFN wire mounting,SMD mount,glue mount

Descriptions

Descriptions of Texas Instruments LM3530TME-40/NOPB provided by its distributors.

High efficiency white LED driver with programmable Ambient Light Sensing Capability 12-DSBGA -30 to 85
LED Driver 11 Segment 1350uA Supply Current 12-Pin DSBGA T/R
Tape & Reel (TR) LM3530 Step-Up (Boost) PWM led driver 0m 1.35mA 5.5V 500kHz
LED DRVR Boost 1-CH 40V 0.02A 12-Pin DSBGA T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3530TME-40-NOPB
  • LM3530TME-40NOPB
  • LM3530TME40/NOPB
  • LM3530TME40NOPB