What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip MIC2297-15YML-TR

Tape & Reel (TR) MIC2297 Step-Up (Boost) PWM led driver 1.2A Switch 10V 600kHz -40C~125C TJ

$ 1.413
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2297-15YML-TR.

SHENGYU ELECTRONICS

Datasheet11 pages18 years ago

Components Direct

DigiKey

Inventory History

3 month trend:
-0.29%

CAD Models

Download Microchip MIC2297-15YML-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2025-10-18
Country of AssemblyMalaysia
Country of FabricationUnited States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 3 months ago)

Related Parts

Texas InstrumentsTPS61050DRCT
1.2A high power white LED driver with I2C compatible interface, SON package 10-VSON -40 to 85
Texas InstrumentsTPS61050DRCR
1.2A high power white LED driver with I2C compatible interface, SON package 10-VSON -40 to 85
Texas InstrumentsTPS61055DRCT
500mA High Power White LED Driver with standard Logic Interface 10-VSON -40 to 85
Diodes Inc.AP8802FNG-7
AP8802 Series 1 A 48 V 500 kHz Surface Mount LED Step-Down Converter - DFN-10
Diodes Inc.PAM2841SR
PAM2841 Series 40 V 1.5 A 1 MHz SW Current Precision WLED Driver - MSOP-8
Diodes Inc.AL8807BMP-13
Led, Dc/Dc Driver, Buck, 1Mhz, Msop-Ep Rohs Compliant: Yes |Diodes Inc. AL8807BMP-13

Descriptions

Descriptions of Microchip MIC2297-15YML-TR provided by its distributors.

Tape & Reel (TR) MIC2297 Step-Up (Boost) PWM led driver 1.2A Switch 10V 600kHz -40C~125C TJ
MIC2297 Series 2.5 to 10 V 600 kHz PWM Boost Regulator White LED Driver -MLF-10
Automotive and Backlight LED Driver, 2.5 to 10V, 600KHz, VDFN-10, RoHS
Microchip SCT
IC LED DRIVER RGLTR DIM 10MLF LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 1.2A (Switch) 10-MLF® (3x3)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC2297-15YML TR
  • MIC2297-15YMLTR
  • MIC229715YMLTR