Texas Instruments LM3530UME-40/NOPB

High efficiency white LED driver with programmable Ambient Light Sensing Capability 12-DSBGA -30 to 85
$ 0.853
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3530UME-40/NOPB.

Newark

Datasheet50 pages11 years ago
Datasheet50 pages11 years ago
Datasheet48 pages11 years ago
Datasheet47 pages13 years ago

Texas Instruments

Farnell

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.46%

CAD Models

Download Texas Instruments LM3530UME-40/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.853
$ 0.775
Stock
146,146
2,750,189
Authorized Distributors
5
2
Case/Package
-
-
Number of Pins
12
12
Number of Outputs
1
1
Min Input Voltage
2.7 V
-
Max Input Voltage
5.5 V
-
Max Output Current
-
-
Output Voltage
40 V
40 V
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
40 V
-
Min Operating Temperature
-30 °C
-30 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsLM3553SD/NOPB
1.2A dual flash LED driver System with I2C compatible interface 12-WSON -30 to 85
Texas InstrumentsLM2759SD/NOPB
1A switched capacitor flash LED driver with I2C compatible interface 12-WSON -30 to 85
Texas InstrumentsLM3555TLE/NOPB
Synchronous Boost Converter With 500-mA High-Side LED Driver and Dual-Mode Control Interface
MicrochipMIC2871YMK T5
1.2A High-Brightness LED Flash Driver with Single-Wire Serial Interface
MIC2297 Series 1.2 A 10 V 600 kHz PWM Boost Regulator White LED Driver - MLF-10

Descriptions

Descriptions of Texas Instruments LM3530UME-40/NOPB provided by its distributors.

High efficiency white LED driver with programmable Ambient Light Sensing Capability 12-DSBGA -30 to 85
5.5V PWM Step-Up (Boost) Converter, 30mA, 0V-2.5V, 40V, DSBGA-12, SMD, Adhesive Mount, 270μm H
LED Driver 11 Segment 1350uA Supply Current 12-Pin DSBGA T/R
IC, LED DRVR, 12-MicroSMD; Topology:Boos; IC, LED DRVR, 12-MicroSMD; Topology:Boost (Step Up); No. of Outputs:1; Output Current:29.5mA; Output Voltage:40V; Driver Case Style:Micro SMD; Input Voltage:2.7V to 5.5V; Dimming Control Type:PWM / I2C; Switching Frequency:500kHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3530UME-40-NOPB
  • LM3530UME-40NOPB
  • LM3530UME40/NOPB
  • LM3530UME40NOPB