Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM3526MX-H/NOPB

2-ch, 0.5A loading, 2.7-5.5V, 100mΩ USB power switch 8-SOIC -40 to 125

$ 0.942
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3526MX-H/NOPB.

Texas Instruments

Datasheet18 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages13 years ago
Technical Drawing2 pages15 years ago

Verical

Newark

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-19.21%

CAD Models

Download Texas Instruments LM3526MX-H/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

MicrochipMIC2026-1YM
MIC2026 Series 5.5 V 140 mOhm Dual-Channel High Side MosFet Switch - SOIC-8
MicrochipMIC2026-2YM
Power Load Distribution Switch IC, Active Low, 2 Outputs, 5.5 V in, 900 mA, 0.09 ohm, SOIC-8
Power Load Distribution Switch IC, Active Low, 2 Outputs, 5.5 V in, 900 mA, 0.09 ohm, SOIC-8
MicrochipMIC2026-2BM
USB Power SW Hi Side/DIST Dual 2.7V to 5.5V 0.9A 8-Pin SOIC Tube
Power Load Distribution Switch IC, Active High, 2 Outputs, 5.5 V in, 900 mA, 0.09 ohm, SOIC-8
Texas InstrumentsTPS2052BDRBT
2-ch, 0.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-high 8-SON -40 to 85

Descriptions

Descriptions of Texas Instruments LM3526MX-H/NOPB provided by its distributors.

2-ch, 0.5A loading, 2.7-5.5V, 100mΩ USB power switch 8-SOIC -40 to 125
Tape & Reel (TR) LM3526 Current Limiting (Fixed) Over Temperature UVLO On/Off power distribution switch 4.9mm 5.5V 1muA 100m Ohm
Interface IC Operating temperature: -40...+85 °C Power supply: 2.7...5.5 V Series: LM3526 Interfaces: USB Package: SO-8 Packaging: Tape
USB POWER SWITCH, 5.5V, SOIC-8; Type USB IC: Commutateur de puissance deux ports; Standard USB: USB 1.1, 2.0; Tension, alimentation min.: 2.7V; Tension, alimentation max..: 5.5V; Type de boîtier d'interface: SOIC; Nombre de b
IC, LOAD SWITCH; Power Load Switch Type:High Side; Input Voltage:5.5V; Current Limit:1A; On State Resistance:0.11ohm; Thermal Protection:Yes; On / Enable Input Polarity:Active High; Power Dissipation Pd:700mW; No. of Outputs:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3526MX-H/NOPB .
  • LM3526MX-HNOPB