Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM3526M-L/NOPB

2-ch, 0.5A loading, 2.7-5.5V, 100mΩ USB power switch 8-SOIC -40 to 125
$ 1.162
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3526M-L/NOPB.

element14 APAC

Datasheet18 pages12 years ago

Texas Instruments

Verical

element14

LCSC

Inventory History

3 month trend:
-37.98%

CAD Models

Download Texas Instruments LM3526M-L/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

MicrochipMIC2026-1YM
MIC2026 Series 5.5 V 140 mOhm Dual-Channel High Side MosFet Switch - SOIC-8
MicrochipMIC2026-2YM
Power Load Distribution Switch IC, Active Low, 2 Outputs, 5.5 V in, 900 mA, 0.09 ohm, SOIC-8
Power Load Distribution Switch IC, Active Low, 2 Outputs, 5.5 V in, 900 mA, 0.09 ohm, SOIC-8
Texas InstrumentsTPS2052BDRBT
2-ch, 0.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-high 8-SON -40 to 85
Texas InstrumentsLM3526MX-H/NOPB
2-ch, 0.5A loading, 2.7-5.5V, 100mΩ USB power switch 8-SOIC -40 to 125
Texas InstrumentsTPS2042BDRBT
2-ch, 0.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-low 8-SON -40 to 125

Descriptions

Descriptions of Texas Instruments LM3526M-L/NOPB provided by its distributors.

2-ch, 0.5A loading, 2.7-5.5V, 100mΩ USB power switch 8-SOIC -40 to 125
TEXAS INSTRUMENTS LM7301IM5/NOPB OP AMP, 4MHZ RRI/O, 7301, SOT-23-5, REEL
USB Power SW Hi Side Dual 5.5V 2.2A 8-Pin SOIC N Rail
Texas Instruments Switching Power Supply IC, 5.5V Supply, 4 Outputs, 8-Pin
Buffer/Inverter Based Peripheral Driver, 2 Driver, 1.2A, PDSO8
USB 1.1 GULL WING ROHS3Compliant Non-Inverting USB Switch Power Switch/Driver -40C~125C TJ 100m Ohm 700mW 500mA
IC PWR SWITCH P-CHAN 1:2 8SOIC
Dual Port USB Power Switch LM3526M-L
RS APAC
DUAL PORT USB SWITCH + OC FLG <AZ
LM3526 DUAL PORT USB POWER SWITC
POWER SWITCH, DUAL PORT USB, SMD; Input Voltage:5V; Output Current:500mA; Power Dissipation Pd:700mW; Supply Voltage Range:2.7V to 5.5V; Digital IC Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Controller Type:USB; Input Current:115µA; Input Voltage Max:5.5V; Output Current Max:1A; Output Voltage Max:6V; Package / Case:SOIC; Power Dissipation Pd:700mW; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3526M-L/NOPB .
  • LM3526M-L/NOPB.
  • LM3526M-L/NOPB..
  • LM3526M-LNOPB