Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM3445MMX/NOPB

Triac dimmable offline LED driver 10-VSSOP -40 to 125
$ 0.581
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3445MMX/NOPB.

Texas Instruments

Datasheet40 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet39 pages13 years ago
Technical Drawing2 pages22 years ago

Arrow Electronics

Inventory History

3 month trend:
-0.15%

CAD Models

Download Texas Instruments LM3445MMX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.581
$ 0.639
Stock
450,706
1,847,180
Authorized Distributors
3
5
Case/Package
VSSOP
VSSOP
Number of Pins
10
10
Number of Outputs
1
1
Min Input Voltage
-
8 V
Max Input Voltage
-
12 V
Max Output Current
-
-
Output Voltage
-
100 V
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

MicrochipHV9805MG-G
Tape & Reel (TR) HV9805 SEPIC Step-Up (Boost) Surface Mount led driver 0.5mm 5mA 265V 25W
Texas InstrumentsTPS92513DGQT
42-V 1.5-A analog current adjustable buck LED driver 10-HVSSOP -40 to 125
Texas InstrumentsTPS92513DGQR
42-V 1.5-A analog current adjustable buck LED driver 10-HVSSOP -40 to 125
Texas InstrumentsTPS92560DGQR/NOPB
Simple LED driver for MR16 and AR111 Applications 10-HVSSOP -40 to 125
Diodes Inc.AL8807MP-13
AL8807 Series 36 V 1 A SMT High efficiency Low Buck LED Driver - MSOP-8EP
Diodes Inc.AL8806MP8-13
AL8806 Series 36 V 1.5 A SMT High Efficiency Buck LED Driver - MSOP-8EP

Descriptions

Descriptions of Texas Instruments LM3445MMX/NOPB provided by its distributors.

Triac dimmable offline LED driver 10-VSSOP -40 to 125
Tape & Reel (TR) LM3445 Step-Down (Buck) Triac led driver 3mm 2.85mA 12V 30kHz~1MHz
Buck Converter 9V-60V No VSSOP-10 Wire Mount, SMD, Adhesive Mount 3mm × 3mm × 860μm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3445MMXNOPB