Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM337KTTRG3

1.5-A, negative, adjustable linear voltage regulator 3-DDPAK/TO-263 0 to 125
$ 1.859
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM337KTTRG3.

Texas Instruments

Datasheet24 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet17 pages15 years ago
Datasheet16 pages18 years ago
Datasheet63 pages19 years ago

Newark

DigiKey

Inventory History

3 month trend:
-6.00%

CAD Models

Download Texas Instruments LM337KTTRG3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.859
$ 0.595
$ 0.595
Stock
351,041
488,795
488,795
Authorized Distributors
1
6
6
Polarity
Negative
Negative
Negative
Output Type
Adjustable
Adjustable
Adjustable
Number of Regulators
1
1
1
Max Output Voltage
-
37 V
37 V
Min Output Voltage
-
1.2 V
1.2 V
Output Voltage
-37 V
-37 V
-37 V
Output Current
1.5 A
1.5 A
1.5 A
Dropout Voltage
-
2.5 V
2.5 V
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
TO-263
TO-263
TO-263
Number of Pins
3
3
3
Min Input Voltage
-
-40 V
-40 V
Max Input Voltage
-
-40 V
-40 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

Related Parts

Texas InstrumentsUA7810CKTTR
1.5-A, 38-V, linear voltage regulator 3-DDPAK/TO-263 0 to 125
Texas InstrumentsUA7808CKTTR
1.5-A, 38-V, linear voltage regulator 3-DDPAK/TO-263 0 to 125
Texas InstrumentsUA7815CKTTR
1.5-A, 38-V, linear voltage regulator 3-DDPAK/TO-263 0 to 125

Descriptions

Descriptions of Texas Instruments LM337KTTRG3 provided by its distributors.

1.5-A, negative, adjustable linear voltage regulator 3-DDPAK/TO-263 0 to 125
LDO Regulator Neg -1.2V to -37V 1.5A 4-Pin(3+Tab) TO-263 T/R
Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, BIPolar, PSSO3
DAC 1-CH 14-bit 28-Pin TSSOP Tube
IC REG LINEAR NEG ADJ 1.5A TO263
Voltage Regulator; Output Voltage Adjustable Range:-1.2V to -37V; Dropout Voltage, Vdo:3V; Output Current:1.5A; No. of Outputs:1; No. of Pins:3; Operating Temperature Range:0°C to +125°C; Input Voltage Primary Max:-40V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.