Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UA7808CKTTR

1.5-A, 38-V, linear voltage regulator 3-DDPAK/TO-263 0 to 125
$ 0.871
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UA7808CKTTR.

Newark

Datasheet28 pages11 years ago
Datasheet23 pages14 years ago
Datasheet29 pages10 years ago
Datasheet24 pages12 years ago

Texas Instruments

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-3.44%

CAD Models

Download Texas Instruments UA7808CKTTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.871
$ 0.557
Stock
198,091
78,401
Authorized Distributors
5
1
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
8 V
8 V
Min Output Voltage
8 V
8 V
Output Voltage
8 V
8 V
Output Current
1.5 A
1.5 A
Dropout Voltage
2 V
2 V
Power Supply Rejection Ratio (PSRR)
72 dB
72 dB
Case/Package
TO-263
TO-263
Number of Pins
3
3
Min Input Voltage
10.5 V
10.5 V
Max Input Voltage
25 V
25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsUA7810CKTTR
1.5-A, 38-V, linear voltage regulator 3-DDPAK/TO-263 0 to 125
Texas InstrumentsUA7810CKTTRG3
1.5-A, 38-V, linear voltage regulator 3-DDPAK/TO-263 0 to 125
Texas InstrumentsUA7805CKTTRG3
1.5-A, 38-V, linear voltage regulator 3-DDPAK/TO-263 0 to 125

Descriptions

Descriptions of Texas Instruments UA7808CKTTR provided by its distributors.

1.5-A, 38-V, linear voltage regulator 3-DDPAK/TO-263 0 to 125
Standard Regulator Pos 8V 1.5A 4-Pin(3+Tab) DDPAK T/R
Fixed Positive Standard Regulator, 8V, BIPolar, PSSO3
IC REG LIN 8V 1.5A DDPAK/TO263-3 Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263 (DDPAK-3)
LINEAR VOLTAGE REGULATOR 8V TO-263-3, FULL REEL
Low voltage differential Regulator (LDO)
72dB~62dB(120Hz) 8mA positive electrode Fixed 1.5A 1 8V 10.5V 8V 25V 2V@ 1A 160mV 160mV DDPAK-3,TO-263 SMD mount,glue mount 10.18mm*8.41mm*4.44mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.