Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM337KCE3

3 Pin 1.5A Adjustable Negative Voltage egulator 3-TO-220 0 to 125
$ 0.705

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM337KCE3.

Texas Instruments

Datasheet24 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages15 years ago
Datasheet16 pages18 years ago
Datasheet63 pages19 years ago
Technical Drawing2 pages22 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM337KCE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.705
$ 0.552
$ 0.552
Stock
392,341
399,213
399,213
Authorized Distributors
2
6
6
Polarity
Negative
Negative
Negative
Output Type
Adjustable
Adjustable
Adjustable
Number of Regulators
1
1
1
Max Output Voltage
-
37 V
37 V
Min Output Voltage
-
1.2 V
1.2 V
Output Voltage
-37 V
-37 V
-37 V
Output Current
1.5 A
1.5 A
1.5 A
Dropout Voltage
-
-
-
Power Supply Rejection Ratio (PSRR)
-
77 dB
77 dB
Case/Package
TO-220
TO
TO
Number of Pins
220
3
3
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-

Engineering Resources

Related Parts

Texas InstrumentsUA7808CKCE3
3 Pin 1.5A Fixed 8V Positive Voltage egulator 3-TO-220 0 to 125
Texas InstrumentsUA79M05CKC
3 Pin 500mA Fixed (-5V) Negative Voltage egulator 3-TO-220 0 to 125
Texas InstrumentsUA78M08CKC
3/4 Pin 500mA Fixed 8V Positive Voltage egulator 3-TO-220 0 to 125
10mA positive electrode Fixed 6A 5V 1.4V@ 6 A 0.4 % 0.2% TO-220-3 Through hole mounting 9.4mm(height)
LDO Regulator Pos 1.5V 3A 3-Pin(3+Tab) TO-220 Rail

Descriptions

Descriptions of Texas Instruments LM337KCE3 provided by its distributors.

3 Pin 1.5A Adjustable Negative Voltage egulator 3-TO-220 0 to 125
Standard Regulator Neg -1.2V to -37V 1.5A 3-Pin(3+Tab) TO-220 Tube
Obsolete Contains Lead Negative Not Qualified Linear Voltage Regulator IC 0C~125C 1.5A 2.54mm 3V
IC REG LIN NEG ADJ 1.5A TO220-3 Linear Voltage Regulator IC Negative Adjustable 1 Output 1.5A TO-220-3
IC REG LDO NEG ADJ 1.5A TO220-3
77dB(120Hz) negative electrode Adjustable 1.5A 1 1.2V 4.2V 37V 40V 1 % 0.04%/V TO-220-3 Through hole mounting 10.17mm*4.58mm*9.02mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.