Texas Instruments UA78M08CKC

3/4 Pin 500mA Fixed 8V Positive Voltage egulator 3-TO-220 0 to 125
$ 0.569

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UA78M08CKC.

Texas Instruments

Datasheet28 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages13 years ago
Datasheet23 pages13 years ago
Datasheet21 pages16 years ago
Datasheet20 pages18 years ago
Datasheet63 pages19 years ago
Technical Drawing2 pages22 years ago

Sierra IC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UA78M08CKC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.569
$ 0.795
$ 0.795
Stock
231,803
1,063,991
1,063,991
Authorized Distributors
2
4
4
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
-
8 V
8 V
Min Output Voltage
-
-
-
Output Voltage
8 V
8 V
8 V
Output Current
500 mA
500 mA
500 mA
Dropout Voltage
2 V
2 V
2 V
Power Supply Rejection Ratio (PSRR)
-
80 dB
80 dB
Case/Package
TO-220
TO-220
TO-220
Number of Pins
220
3
3
Min Input Voltage
10.5 V
10.5 V
10.5 V
Max Input Voltage
25 V
25 V
25 V

Related Parts

Texas InstrumentsUA7808CKCE3
3 Pin 1.5A Fixed 8V Positive Voltage egulator 3-TO-220 0 to 125
Texas InstrumentsUA79M05CKC
3 Pin 500mA Fixed (-5V) Negative Voltage egulator 3-TO-220 0 to 125
Texas InstrumentsLM337KCE3
3 Pin 1.5A Adjustable Negative Voltage egulator 3-TO-220 0 to 125
10mA positive electrode Fixed 6A 5V 1.4V@ 6 A 0.4 % 0.2% TO-220-3 Through hole mounting 9.4mm(height)

Descriptions

Descriptions of Texas Instruments UA78M08CKC provided by its distributors.

3/4 Pin 500mA Fixed 8V Positive Voltage egulator 3-TO-220 0 to 125
80dB(120Hz) Fixed 500mA 1 8V 25V 2V@ 350mA TO-220-3 Through hole mounting
Standard Regulator Pos 8V 0.5A 3-Pin(3+Tab) TO-220
Fixed Positive Standard Regulator, 8VBIPolar, PSFM3
IC REG LINEAR 8V 500MA TO220-3

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.