Texas Instruments UA79M05CKC

3 Pin 500mA Fixed (-5V) Negative Voltage egulator 3-TO-220 0 to 125
$ 0.569

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UA79M05CKC.

Texas Instruments

Datasheet15 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages16 years ago
Datasheet13 pages18 years ago
Datasheet63 pages19 years ago
Technical Drawing2 pages22 years ago

Sierra IC

Rochester Electronics

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UA79M05CKC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.569
$ 0.98
$ 0.98
Stock
358,211
607,052
607,052
Authorized Distributors
2
4
4
Polarity
Negative
Negative
Negative
Output Type
Fixed
Fixed
Fixed
Number of Regulators
-
1
1
Max Output Voltage
-
-5 V
-5 V
Min Output Voltage
-
-
-
Output Voltage
-5 V
-5 V
-5 V
Output Current
500 mA
500 mA
500 mA
Dropout Voltage
1.1 V
1.1 V
1.1 V
Power Supply Rejection Ratio (PSRR)
-
60 dB
60 dB
Case/Package
TO-220
TO-220
TO-220
Number of Pins
220
3
3
Min Input Voltage
-7 V
-
-
Max Input Voltage
30 V
-
-

Related Parts

Texas InstrumentsUA7808CKCE3
3 Pin 1.5A Fixed 8V Positive Voltage egulator 3-TO-220 0 to 125
Texas InstrumentsUA78M08CKC
3/4 Pin 500mA Fixed 8V Positive Voltage egulator 3-TO-220 0 to 125
Texas InstrumentsLM337KCE3
3 Pin 1.5A Adjustable Negative Voltage egulator 3-TO-220 0 to 125
10mA positive electrode Fixed 6A 5V 1.4V@ 6 A 0.4 % 0.2% TO-220-3 Through hole mounting 9.4mm(height)

Descriptions

Descriptions of Texas Instruments UA79M05CKC provided by its distributors.

3 Pin 500mA Fixed (-5V) Negative Voltage egulator 3-TO-220 0 to 125
2mA negative electrode Fixed 25V 5V 7V 2V@ 500mA 100mV 50mV TO-220 standard mounting
Standard Regulator Neg -5V 0.5A 3-Pin(3+Tab) TO-220 Tube
IC NEG VOLT REG 5V 500MA TO220-3 / Linear Voltage Regulator IC Negative Fixed 1 Output 500mA TO-220-3
5 V FIXED NEGATIVE REGULATOR PSFM3

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.