Texas Instruments INA131AP-1

Instrumentation Amplifier 125 Uv Offset-max 0.07 Mhz Band Width PDIP8
$ 2.396

Price and Stock

Inventory History

3 month trend:
+0.00%

Related Parts

Texas InstrumentsLM7171BIN/NOPB
Texas Instruments Op Amp, Single Channel, MDIP Package, Dual/Single Supply, TH, 8-Pin
Texas InstrumentsLF411CN
Operational Amplifier, Single, 4 Mhz, 1, 15 V/ S, 10V To 36V, Dip, 8 Rohs Compliant: Yes
RenesasCA3140EZ
CA140 Series 4.5 MHz 9 V/us 36 V BiMOS Operational Amplifier - PDIP-8
Analog DevicesAD818AN
OP Amp Single Volt Fdbk ±18V/36V 8-Pin PDIP
Texas InstrumentsLM331AN/NOPB
Precision voltage-to-frequency converter with 1-Hz to 100-kHz full scale frequency 8-PDIP
Analog DevicesAD623ANZ
IC AD623 Single-Supply Rail-to-Rail Low Cost Instrumentation Amplifier 6V 650mW

Descriptions

Descriptions of Texas Instruments INA131AP-1 provided by its distributors.

INSTRUMENTATION AMPLIFIER 125 uV OFFSET-MAX 0.07 MHz BAND WIDTH PDIP8
INST Amp Single ±18V/36V 8-Pin PDIP Tube
PRECISION INST AMP,G=100 FIXED

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA131AP1