Texas Instruments LM318M

Operational Amplifier, Single, 15 Mhz, 1, 70 V/ S, 5V To 20V, Soic, 8 Rohs Compliant: Yes
$ 1.074
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM318M.

Newark

Datasheet25 pages11 years ago

Texas Instruments

Farnell

Sierra IC

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM318M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM318M.
Evaluation Kit

Related Parts

Texas InstrumentsLM318D
Single, 40-V, 15-MHz operational amplifier 8-SOIC 0 to 70
Texas InstrumentsLM318MX/NOPB
Op Amp Single High Speed Amplifier ±20V 8-Pin SOIC T/R
Texas InstrumentsLM318DR
Single, 40-V, 15-MHz operational amplifier 8-SOIC 0 to 70
Analog DevicesADA4610-1ARZ
Op Amp Single Precision Amplifier R-R O/P ±15V Medical 8-Pin SOIC N Tube
Analog DevicesADA4610-1ARZ-R7
Op Amp Single Precision Amplifier R-R O/P ±15V Medical 8-Pin SOIC N T/R

Descriptions

Descriptions of Texas Instruments LM318M provided by its distributors.

Operational Amplifier, Single, 15 Mhz, 1, 70 V/ S, 5V To 20V, Soic, 8 Rohs Compliant: Yes
OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, PDSO8
OP AMP, HIGH SLEW RATE, SOIC8, 318; Op Amp Type:High Speed; No. of Amplifiers:1; Slew Rate:70V/µs; Supply Voltage Range:± 5V to ± 20V; Amplifier Case Style:SOIC; No. of Pins:8; Bandwidth:15MHz; Operating Temperature Min:0°C; Operating Temperature Max:70°C; SVHC:No SVHC (20-Jun-2013); Amplifier Type:Unity Gain; Base Number:318; Gain Bandwidth:15MHz; IC Generic Number:318; IC Temperature Range:Commercial; Input Offset Voltage Max:10mV; Logic Function Number:318; Operating Temperature Range:0°C to +70°C; Operational Amplifier Features:High Slew Rate; Package / Case:SOIC-8; Supply Voltage + Nom:15V; Supply Voltage Max:20V; Supply Voltage Min:5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM318M .