Texas Instruments LM317MDCY

500-mA, 40-V, adjustable linear voltage regulator 4-SOT-223 -40 to 125
$ 0.428
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM317MDCY.

element14 APAC

Datasheet22 pages12 years ago
Datasheet22 pages10 years ago

Texas Instruments

Farnell

Upverter

Newark

Inventory History

3 month trend:
-3.53%

CAD Models

Download Texas Instruments LM317MDCY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.428
$ 0.352
$ 0.352
Stock
447,805
655,848
655,848
Authorized Distributors
4
3
3
Polarity
Positive
Positive
Positive
Output Type
Adjustable
Adjustable
Adjustable
Number of Regulators
1
1
1
Max Output Voltage
37 V
37 V
37 V
Min Output Voltage
1.25 V
1.25 V
1.25 V
Output Voltage
37 V
37 V
37 V
Output Current
500 mA
500 mA
500 mA
Dropout Voltage
2 V
-
-
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Case/Package
SOT-223
SOT-223
SOT-223
Number of Pins
4
4
4
Min Input Voltage
4.2 V
4.2 V
4.2 V
Max Input Voltage
40 V
40 V
40 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM317MQDCYR
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.25 V ~ 37 V 500mA SOT-223-4
Texas InstrumentsUA78M33CDCY
Texas Instruments Linear Regulator 3.3V Out 500mA Max Single Ch SOT-223 SMD 4-Pin
Texas InstrumentsUA78M05CDCY
Standard Regulator Pos 5V 0.5A 4-Pin(3+Tab) SOT-223 Tube
NCV4274A Series 3.3 V 400 mA Fixed Surface Mount Voltage Regulator - SOT-223
MicrochipMIC5209-2.5YS
MIC5209 Series 2.5 V Fixed Output 500 mA SMT Low-Noise LDO Regulator - SOT-223
Fixed LDO Voltage Regulator, 2.1V to 6V, 210mV Dropout, 1.2Vout, 500mAout, SOT-223-3

Descriptions

Descriptions of Texas Instruments LM317MDCY provided by its distributors.

500-mA, 40-V, adjustable linear voltage regulator 4-SOT-223 -40 to 125
Standard Regulator Pos 1.25V to 37V 0.25A 4-Pin(3+Tab) SOT-223 Tube
Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, PDSO4
Texas Instruments Linear Regulator, 1.25V-37V Out, 500mA Max, Single Output, SOT-223, SMD, 3+Tab Pins
IC REG LIN POS ADJ 500MA SOT223
IC REG LINEAR POS ADJ SOT-223-4
1.25 V-37 V ADJUSTABLE POSITIVE REGULATOR PDSO4
Texas Instruments LM317MDCY 電圧レギュレータ
3 TERMINAL ADJUSTABLE VOLTAGE REGULATOR<AZ
Ic, Ldo Reg, Adj, Sot-223-4; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:1.25V; Adjustable Output Voltage Max:37V; Input Voltage Min:3V; Input Voltage Max:40V; Product Range:-; Output Current:500Ma; Output Rohs Compliant: Yes |TEXAS INSTRUMENTS LM317MDCY

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM317MDCY ..
  • LM317MDCY.