Texas Instruments LM317LCLPRE3

100-mA, 35-V, adjustable linear voltage regulator 3-TO-92 0 to 125
$ 0.603
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM317LCLPRE3.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing5 pages9 years ago
Datasheet29 pages11 years ago
Datasheet27 pages12 years ago
Technical Drawing3 pages13 years ago
Datasheet16 pages15 years ago
Datasheet16 pages15 years ago
Datasheet15 pages18 years ago

Upverter

DigiKey

Inventory History

3 month trend:
-0.72%

CAD Models

Download Texas Instruments LM317LCLPRE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.603
$ 0.579
$ 0.579
Stock
292,797
468,030
468,030
Authorized Distributors
2
5
5
Polarity
Positive
Positive
Positive
Output Type
Adjustable
Adjustable
Adjustable
Number of Regulators
1
1
1
Max Output Voltage
32 V
32 V
32 V
Min Output Voltage
1.2 V
1.2 V
1.2 V
Output Voltage
32 V
32 V
32 V
Output Current
100 mA
100 mA
100 mA
Dropout Voltage
2 V
2.5 V
2.5 V
Power Supply Rejection Ratio (PSRR)
-
80 dB
80 dB
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3
Min Input Voltage
3.7 V
3.7 V
3.7 V
Max Input Voltage
38 V
38 V
38 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsLM317LILPR
100-mA, 35-V, adjustable linear voltage regulator 3-TO-92 -40 to 125
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = -40°C to +125°C
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = 0°C to +125°C
Low Drop Out (LDO) Regulator Position 5 Volt 0.1A 3-Pin TO-92R
Texas InstrumentsUA78L12ACLPR
100-mA 30-V linear voltage regulator 3-TO-92 0 to 125
Texas InstrumentsUA78L12ACLP
100-mA 30-V linear voltage regulator 3-TO-92 0 to 125

Descriptions

Descriptions of Texas Instruments LM317LCLPRE3 provided by its distributors.

100-mA, 35-V, adjustable linear voltage regulator 3-TO-92 0 to 125
LDO Regulator Pos 1.2V to 32V 0.1A 3-Pin TO-92 T/R
LM317 Tape & Reel (TR) Through Hole Over Current Over Temperature Short Circuit voltage regulator linear 2V 5.34mm 100mA 0C~125C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.