Texas Instruments LM317DCYR

Texas Instruments Linear Regulator, 1.25→37V Out, 1.5A, Single Output, SOT-223, SMD, 3+Tab Pins
$ 0.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM317DCYR.

Texas Instruments

Datasheet31 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages13 years ago
Datasheet24 pages15 years ago
Datasheet22 pages18 years ago
Datasheet63 pages19 years ago
Technical Drawing2 pages24 years ago
Datasheet4 pages27 years ago

Newark

Farnell

Augswan

element14 APAC

Inventory History

3 month trend:
-36.23%

CAD Models

Download Texas Instruments LM317DCYR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.37
$ 0.782
$ 0.782
Stock
2,573,688
955,179
955,179
Authorized Distributors
4
4
4
Polarity
Positive
Positive
Positive
Output Type
Adjustable
Adjustable
Adjustable
Number of Regulators
1
1
1
Max Output Voltage
37 V
37 V
37 V
Min Output Voltage
1.25 V
1.25 V
1.25 V
Output Voltage
37 V
37 V
37 V
Output Current
1.5 A
1.5 A
1.5 A
Dropout Voltage
2 V
2 V
2 V
Power Supply Rejection Ratio (PSRR)
64 dB
64 dB
64 dB
Case/Package
SOT-223
SOT-223
SOT-223
Number of Pins
4
4
4
Min Input Voltage
4.2 V
4.2 V
4.2 V
Max Input Voltage
40 V
40 V
40 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsLM317DCY
LDO Regulator Pos 1.25V to 37V 1.5A 4-Pin(3+Tab) SOT-223 Tube
onsemiFAN1086SX
72dB(120Hz) Adjustable 1.5A 1 1.25V 6V 7.5V 1.5V@ 1.5A SOT-223-4 SMD mount
STMicroelectronicsLD1117STR
IC REG LDO ADJ 0.8A SOT223 / LDO Regulator Pos 1.25V to 15V 1.3A 4-Pin(3+Tab) SOT-223 T/R
STMicroelectronicsLD1117ASTR
LDO Regulator Pos 1.25V to 15V 1.2A 4-Pin(3+Tab) SOT-223 T/R
STMicroelectronicsLD1117SC-R
STMicroelectronics LDO Regulator, 1.25→15V Out, 1.3A Max, Single Ch, SOT-223, SMD, 3+Tab
LDO Regulator, 1.5 A, Ultra-High PSRR, with Fast Transient Resoponse Vout: 2.5 V

Descriptions

Descriptions of Texas Instruments LM317DCYR provided by its distributors.

Texas Instruments Linear Regulator, 1.25→37V Out, 1.5A, Single Output, SOT-223, SMD, 3+Tab Pins
1.5A Adjustable 1.25V~37V Positive 40V SOT-223 Linear Voltage Regulators (LDO) ROHS
1.5-A, 40-V, adjustable linear voltage regulator 4-SOT-223 0 to 125
Linear Volt Reg, 1.5A, 1.25V-37V, Sot223; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:1.25V; Adjustable Output Voltage Max:37V; Input Voltage Min:3V; Input Voltage Max:40V; Product Range:-; Output Current:1.5A; Output Rohs Compliant: Yes |TEXAS INSTRUMENTS LM317DCYR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM317DCYR .
  • LM317DCYR.