onsemi FAN1086SX

72dB(120Hz) Adjustable 1.5A 1 1.25V 6V 7.5V 1.5V@ 1.5A SOT-223-4 SMD mount
$ 0.506
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN1086SX.

IHS

Datasheet9 pages23 years ago

Augswan

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsLD1117STR
IC REG LDO ADJ 0.8A SOT223 / LDO Regulator Pos 1.25V to 15V 1.3A 4-Pin(3+Tab) SOT-223 T/R
Texas InstrumentsLM317DCYR
Texas Instruments Linear Regulator, 1.25→37V Out, 1.5A, Single Output, SOT-223, SMD, 3+Tab Pins
Texas InstrumentsLM317DCY
LDO Regulator Pos 1.25V to 37V 1.5A 4-Pin(3+Tab) SOT-223 Tube
STMicroelectronicsLD1117ASTR
LDO Regulator Pos 1.25V to 15V 1.2A 4-Pin(3+Tab) SOT-223 T/R
STMicroelectronicsLD1117SC-R
STMicroelectronics LDO Regulator, 1.25→15V Out, 1.3A Max, Single Ch, SOT-223, SMD, 3+Tab
LDO Regulator, 1.5 A, High PSRR, with Fast Transient Resoponse Vout: 1.2 V

Descriptions

Descriptions of onsemi FAN1086SX provided by its distributors.

72dB(120Hz) Adjustable 1.5A 1 1.25V 6V 7.5V 1.5V@ 1.5A SOT-223-4 SMD mount
Adjustable Positive LDO Regulator, 1.3V Min, 5.7V Max, 1.5V Dropout, BIPolar, PDSO4
Obsolete Lead Free Positive Positive Linear Voltage Regulator IC 25C~125C 1.5A 1.3V
LDO Regulator Pos 1.5A 4-Pin(3+Tab) SOT-223 T/R
1.5A Adjustable Low Dropout Voltage Regulator (LDO)
IC REG LIN POS ADJ 1.5A SOT223-4
The FAN1086 and FAN1086-2.5,-2.85,-3.3 and -5 are low dropout three-terminal regulators with 1.5A output current capability.These devices have been optimized for low voltage where transient response and minimum input voltage are critical.The 2.85V version is designed specifically to be used in Active Terminators for SCSI bus. Current limit is trimmed to ensure specified output current and controlled short-circuit current. On-chip thermal limiting provides protection against any combination of overload and ambient temperatures that would create excessive junction temperatures. Unlike PNP type regulators where up to 10% of the output current is wasted as quiescent current,the quiescent current of the FAN1086 flows into the load, increasing efficiency. The FAN1086 series regulators are available in the industry standard SOT-223,TO-263,and TO-252 power packages. Product Highlights: Low dropout voltage Load regulation: 0.05% typical Trimmed current limit On-chip thermal limiting Standard SOT-223, TO-263 and TO-252 packages Three-terminal adjustable or fixed 2.5V, 2.85V, 3.3V, 5V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd