STMicroelectronics LD1117ASTR

LDO Regulator Pos 1.25V to 15V 1.2A 4-Pin(3+Tab) SOT-223 T/R
$ 0.243
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LD1117ASTR.

Augswan

Datasheet24 pages13 years ago

Upverter

Future Electronics

iiiC

Nu Horizons

Inventory History

3 month trend:
+15.98%

CAD Models

Download STMicroelectronics LD1117ASTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsLD1117STR
IC REG LDO ADJ 0.8A SOT223 / LDO Regulator Pos 1.25V to 15V 1.3A 4-Pin(3+Tab) SOT-223 T/R
Texas InstrumentsTLV1117LV12DCYR
1-A, low-dropout voltage regulator 4-SOT-223 -40 to 125
Texas InstrumentsTLV1117LV15DCYT
1-A, low-dropout voltage regulator 4-SOT-223 -40 to 125
Texas InstrumentsTLV1117LV15DCYR
75dB@(120Hz) 1A null 1.5V positive 5.5V SOT-223-4 Linear Voltage Regulators (LDO) ROHS
IC REG LDO ADJ 1A SOT223 / LDO Regulator Pos 1.25V to 18.8V 1A 4-Pin(3+Tab) SOT-223 T/R
NCV1117 Series 1 A 1.5 V Fixed Output LDO Voltage Regulator - SOT-223

Descriptions

Descriptions of STMicroelectronics LD1117ASTR provided by its distributors.

LDO Regulator Pos 1.25V to 15V 1.2A 4-Pin(3+Tab) SOT-223 T/R
LOW DROP ADJUSTABLE POSITIVE VOLTAGE REGULATOR Adjustable Positive LDO Regulator, 1.25V Min, 15V Max, 1.3V Dropout, BIPolar, PDSO4
STMicroelectronics LDOVoltage regulator chip, 1.25 → 15 Voutput, 1.2Amaximum output, single output, SOT-223, surface mount, 3+Tabneedle
LDO, ADJ, 1.25V TO 15V, 0.95A, SOT-223-4; Output Type: Adjustable; Input Voltage Min: -; Input Voltage Max: 15V; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 1.25V; Adjustable Output Voltage Max: 15V; Output Current: 950mA; Dropout Voltage Vdo: 1.1V; LDO Regulator Case Style: SOT-223; No. of Pins: 4Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 125°C; Product Range: Adj 950mA LDO Voltage Regulators; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LD1117AST-R
  • LD1117ASTR.