Texas Instruments LM317DCY

LDO Regulator Pos 1.25V to 37V 1.5A 4-Pin(3+Tab) SOT-223 Tube
$ 0.782
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM317DCY.

element14 APAC

Datasheet31 pages11 years ago
Datasheet31 pages9 years ago
Datasheet26 pages12 years ago

Texas Instruments

Newark

HQonline

Augswan

Inventory History

3 month trend:
-10.48%

CAD Models

Download Texas Instruments LM317DCY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.782
$ 0.37
$ 0.37
Stock
956,964
2,591,713
2,591,713
Authorized Distributors
4
4
4
Polarity
Positive
Positive
Positive
Output Type
Adjustable
Adjustable
Adjustable
Number of Regulators
1
1
1
Max Output Voltage
37 V
37 V
37 V
Min Output Voltage
1.25 V
1.25 V
1.25 V
Output Voltage
37 V
37 V
37 V
Output Current
1.5 A
1.5 A
1.5 A
Dropout Voltage
2 V
2 V
2 V
Power Supply Rejection Ratio (PSRR)
64 dB
64 dB
64 dB
Case/Package
SOT-223
SOT-223
SOT-223
Number of Pins
4
4
4
Min Input Voltage
4.2 V
4.2 V
4.2 V
Max Input Voltage
40 V
40 V
40 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM317DCYR
Texas Instruments Linear Regulator, 1.25→37V Out, 1.5A, Single Output, SOT-223, SMD, 3+Tab Pins
onsemiFAN1086SX
72dB(120Hz) Adjustable 1.5A 1 1.25V 6V 7.5V 1.5V@ 1.5A SOT-223-4 SMD mount
STMicroelectronicsLD1117STR
IC REG LDO ADJ 0.8A SOT223 / LDO Regulator Pos 1.25V to 15V 1.3A 4-Pin(3+Tab) SOT-223 T/R
STMicroelectronicsLD1117ASTR
LDO Regulator Pos 1.25V to 15V 1.2A 4-Pin(3+Tab) SOT-223 T/R
STMicroelectronicsLD1117SC-R
STMicroelectronics LDO Regulator, 1.25→15V Out, 1.3A Max, Single Ch, SOT-223, SMD, 3+Tab
LDO Regulator, 1.5 A, Ultra-High PSRR, with Fast Transient Resoponse Vout: 2.5 V

Descriptions

Descriptions of Texas Instruments LM317DCY provided by its distributors.

LDO Regulator Pos 1.25V to 37V 1.5A 4-Pin(3+Tab) SOT-223 Tube
Texas Instruments Linear voltage regulator chip, 1.25 → 37 Voutput, 1.5Amaximum output, single output, SOT-223, surface mount, 3+Tabneedle
REGULATOR, 1.5A, 1.25-37V ADJ, 4SOT223; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 1.25V; Adjustable Output Voltage Max: 37V; Input Voltage Min: 3V; Input Voltage Max: 40V; Product Range: LM317 Family; Output

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM317DCY .
  • LM317DCY..