Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM2903P

IC COMPARATOR 2 DIFF 8DIP "Comparator General Purpose Open-Collector, Rail-to-Rail 8-PDIP"
$ 0.169
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2903P.

Texas Instruments

Datasheet31 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages12 years ago
Datasheet26 pages14 years ago
Technical Drawing2 pages16 years ago
Datasheet21 pages18 years ago

Farnell

Newark

LCSC

iiiC

Inventory History

3 month trend:
-2.02%

CAD Models

Download Texas Instruments LM2903P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

onsemiLM2903VNG
Comparator, 2 Func, 15000uV Offset-Max, 1500ns Response Time, BIPolar, PDIP8
onsemiLM2903NG
LM Series 36 V 250 nA Through Hole Low Offset Voltage Dual Comparator - PDIP-8
onsemiLM2903VN
Comparator, 2 Func, 15000uV Offset-Max, 1500ns Response Time, BIPolar, PDIP8
Texas InstrumentsLM293P
DUAL COMPARATORS Comparator, 2 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP8
Texas InstrumentsLM393PE4
IC COMPARATOR 2 DIFF 8DIP "Comparator General Purpose Open-Collector, Rail-to-Rail 8-PDIP"
Texas InstrumentsLM393PE3
IC COMPARATOR 2 DIFF 8DIP "Comparator General Purpose Open-Collector, Rail-to-Rail 8-PDIP"

Descriptions

Descriptions of Texas Instruments LM2903P provided by its distributors.

IC COMPARATOR 2 DIFF 8DIP "Comparator General Purpose Open-Collector, Rail-to-Rail 8-PDIP"
Comparator Dual R-R O/P ±15V/30V Automotive 8-Pin PDIP Tube / IC DUAL DIFF COMPARATOR 8-TSSOP
DUAL COMPARATORS Comparator, 2 Func, 15000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP8
Supply, Differential-Voltage; Dual Differential Voltage; 36 V; 36 V; PDIP
Comparator Operating temperature: -40...+125 °C Power supply: 2...36 V Series: LM2903 Design: Dual Package: PDIP-8 Continuous output current: 20 mA Max. input offset voltage: 7 mV
COMPARATOR, DIFFERENTIAL, DUAL, DIP-8; Comparator Type: General Purpose; No. of Comparators: 2 Comparators; Response Time: 300ns; Supply Voltage Range: 2V to 36V; Comparator Case Style: DIP; No. of Pins: 8Pins; IC Output Type:

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM 2903P
  • LM2903P .
  • LM2903P.