Texas Instruments LM311N

Comparator Single ±18V/36V 8-Pin PDIP Rail

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM311N.

Texas Instruments

Datasheet22 pages13 years ago

National Semiconductor

Newark

RS (Formerly Allied Electronics)

Farnell

CAD Models

Download Texas Instruments LM311N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Texas Instruments LM311N provided by its distributors.

Comparator Single ±18V/36V 8-Pin PDIP Rail
Voltage Comparator IC; No. of Comparators:1; Response Time:200ns; Package/Case:8-DIP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Comparator Output:TTL/DTL/RTL/MOS Compatible; Leaded Process Compatible:No ;RoHS Compliant: No
IC, VOLT COMPARATOR, DIP8, 311; Comparator Type:General Purpose; No. of Comparators:1; Response Time:200ns; IC Output Type:DTL, MOS, RTL, TTL; Output Compatibility:MOS, DTL, RTL, TTL; Supply Current:5.1mA; Supply Voltage Range:5V to ± 15V; Amplifier Case Style:DIP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Base Number:311; Comparator Features:Voltage Comparator; IC Generic Number:311; IC Temperature Range:Commercial; Logic Function Number:311; No. of Comparators:1; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Output Type:RTL, DTL, TTL, MOS; Package / Case:DIP; Supply Voltage Max:36V; Supply Voltage Min:5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM-311-N
  • LM-311N
  • LM311-N
  • LM311N.