Texas Instruments LM311DRE4

High Speed, 30V, Differential Comparator With Strobes 8-SOIC 0 to 70
$ 0.231
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM311DRE4.

Texas Instruments

Datasheet31 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet28 pages18 years ago

Newark

Jameco (USA)

DigiKey

Mouser

Inventory History

3 month trend:
-56.72%

CAD Models

Download Texas Instruments LM311DRE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.231
$ 0.168
$ 0.168
Stock
167,258
1,270,421
1,270,421
Authorized Distributors
1
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
8
8
8
Number of Circuits
-
1
1
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
7.5 mV
10 mV
10 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
3.5 V
5 V
5 V
Max Supply Voltage
30 V
18 V
18 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsLM311DR
High Speed, 30V, Differential Comparator With Strobes 8-SOIC 0 to 70
Texas InstrumentsLM311D
High Speed, 30V, Differential Comparator With Strobes 8-SOIC 0 to 70
Texas InstrumentsLM311DRG4
High Speed, 30V, Differential Comparator With Strobes 8-SOIC 0 to 70
onsemiLM311DG
LM Series 36 V 300 nA Surface Mount Single Comparator - SOIC-8
onsemiLM311DR2G
onsemi Comparator, SOIC Package, SMD, Dual/Single Supply
onsemiLM311DR2
Single Comparators | IC COMPARATOR SGL HI VOLT 8SOIC

Descriptions

Descriptions of Texas Instruments LM311DRE4 provided by its distributors.

High Speed, 30V, Differential Comparator With Strobes 8-SOIC 0 to 70
Comparator, 1 Func, 7500uV Offset-Max, 115ns Response Time, BIPolar, PDSO8
Comparator Single ±15V/30V 8-Pin SOIC T/R
Ic Differential Comp Single 115Ns Soic-8, Full Reel
IC DIFF COMPARATOR STROBE 8-SOIC
Comparators Single, Strobed Differential
SIG CH W/STROBE COMPARATOR-LD FREE<AZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.