Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM3102QMHX/NOPB

Synchronous 1MHz 2.5A Step-Down Voltage Regulator 20-HTSSOP -40 to 125
$ 4.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3102QMHX/NOPB.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet24 pages11 years ago
Datasheet19 pages13 years ago
Datasheet19 pages14 years ago
Technical Drawing2 pages15 years ago

HQonline

Inventory History

3 month trend:
-24.52%

CAD Models

Download Texas Instruments LM3102QMHX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.3
$ 4.267
Stock
442,397
239,840
Authorized Distributors
3
4
Case/Package
-
HTSSOP EP
Number of Pins
20
20
Number of Outputs
1
1
Max Output Current
-
2.5 A
Switching Frequency
-
1 MHz
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
-
42 V
Min Output Voltage
-
800 mV
Max Output Voltage
-
7 V
Efficiency
-
-
Synchronous Rectifier
-
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM3102QMHX/NOPB.

Related Parts

Texas InstrumentsLM20343MH/NOPB
LM20343 36V, 3A Adjustable Frequency Synchronous Buck Regulator | IC REG BUCK ADJ 3A 20HTSSOP
Texas InstrumentsTPS40075RHLT
4.5-V to 28-V, synchronous buck controller with voltage feed forward 20-VQFN -40 to 85
Texas InstrumentsLM20242MHE/NOPB
DC-DC Switching Buck Step Down Regulator, Adjustable, 4.5V-36Vin, 800mV-32Vout, 2Aout, HTSSOP-20
Analog DevicesMAX17503ATP+
Switching Regulator, Current-mode, 2.5A, 2450kHz Switching Freq-Max, BICMOS
Analog DevicesMAX17503ATP+T
Switching Regulator, Current-mode, 4.3A, 2450kHz Switching Freq-Max, BICMOS
Analog DevicesMAX17543ATP+
IC REG BUCK ADJ 2.5A 20TQFN / Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 2.5A 20-WFQFN Exposed Pad

Descriptions

Descriptions of Texas Instruments LM3102QMHX/NOPB provided by its distributors.

Synchronous 1MHz 2.5A Step-Down Voltage Regulator 20-HTSSOP -40 to 125
Buck Yes Up~1MHz Adjustable 1 7V 800mV 42V 4.5V HTSSOP-20 SMD, Adhesive Mount 1.05mm H
Conv DC-DC 4.5V to 42V Synchronous Step Down Single-Out 0.8V to 7V 2.5A Automotive 20-Pin HTSSOP EP T/R
LM3102 Tape & Reel (TR) Matte Tin (Sn) ACTIVE (Last Updated: 2days ago) DC to DC switching regulator 18V 4.4mm 2.5A Up to 1MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3102QMHXNOPB