Texas Instruments LM20343MH/NOPB

Buck Converter Yes 250kHz~1MHz Adj 1Ch 28.8V 800mV 36V 4.5V HTSSOP-20 SMD 6.5mm × 4.4mm × 900μm
$ 3.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM20343MH/NOPB.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet27 pages13 years ago
Technical Drawing2 pages15 years ago

element14 APAC

Verical

element14

Inventory History

3 month trend:
-0.85%

CAD Models

Download Texas Instruments LM20343MH/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM3102MH/NOPB
Pwr Sply Func, Regulator, Buck (Step-Down),eTSSOP, IS 0.7mA, VO 0.8 to 38V, IO 2.5A
Texas InstrumentsLM25576MH/NOPB
4.5V to 42V, 3A Step-Down DC/DC Switching Regulator 20-HTSSOP -40 to 125
Texas InstrumentsLM5115MTC
75V, Secondary Side Post egulator/ Synchronous Buck Controller 16-TSSOP -40 to 125
Analog DevicesMAX1688EUE
Boost Switching Regulator IC Positive Adjustable 1.25V 1 Output 730mA (Switch) 16-TSSOP (0.173", 4.40mm Width)
Analog DevicesMAX1687EUE
Boost Yes 1MHz Adjustable 1 6V 1.25V 6V 2.7V TSSOP-16 SMD mount 5mm*4.4mm*1.1mm

Descriptions

Descriptions of Texas Instruments LM20343MH/NOPB provided by its distributors.

Buck Converter Yes 250kHz~1MHz Adj 1Ch 28.8V 800mV 36V 4.5V HTSSOP-20 SMD 6.5mm × 4.4mm × 900μm
LM20343 36V, 3A Adjustable Frequency Synchronous Buck Regulator | IC REG BUCK ADJ 3A 20HTSSOP
Switching Regulator/Controller, Current-mode, 825kHz Switching Freq-Max, PDSO20
4.5-36V, 3A Current Mode Synchronous Buck egulator with Adjustable Frequency 20-HTSSOP -40 to 125
Conv DC-DC Single Step Down 4.5V to 36V 20-Pin TSSOP EP Rail
Switching Regulator IC; Voltage Regulator Type:Buck Switching; Input Voltage Primary Max:36V; Output Voltage Max:32V; Output Current Max:3A; Switching Frequency Max:0.825MHz; Supply Voltage Min:4.5V; Supply Voltage Max:36V ;RoHS Compliant: Yes
IC, SYNC BUCK REGULATOR, 20-ETSSOP; Prim; IC, SYNC BUCK REGULATOR, 20-ETSSOP; Primary Input Voltage:36V; No. of Outputs:1; Output Voltage:32V; Output Current:3A; No. of Pins:20; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited; Input Voltage Primary Max:36V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM20343-MH/NOPB
  • LM20343MH/NOPB .
  • LM20343MH/NOPB.
  • LM20343MHNOPB