Texas Instruments LM306DR

Single, Strobed, High Speed Differential Comparator with Push-Pull Outputs 8-SOIC 0 to 70
$ 1.26

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM306DR.

Texas Instruments

Datasheet14 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago

Newark

DigiKey

Mouser

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM306DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.26
$ 1.501
Stock
411,662
361,234
Authorized Distributors
2
4
Case/Package
SOIC
SOIC
Number of Pins
8
8
Input Offset Voltage (Vos)
5 mV
5 mV
Propagation Delay
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
15 V
15 V
Max Supply Voltage
24 V
24 V

Related Parts

Texas InstrumentsLM306D
Single, Strobed, High Speed Differential Comparator with Push-Pull Outputs 8-SOIC 0 to 70
Texas InstrumentsLM393DRG4
Op Amp, SOIC-8, SMD, Adhesive Mount, 1.5mm H, 500μA, 85dB, 6mA, 2-Ch, 2V-30V, 5mV@30V, 250nA@5V
Texas InstrumentsLM393DG4
Op Amp, Rail-to-Rail, 500μA, 300ns, Open Collector, 6mA, 2-Ch, 2V~30V, 5mV@30V, 250nA@5V, Diff, SOIC-8, SMD, 1.5mm H
onsemiKA393D
Dual Differential Comparator | IC COMPARATOR DUAL DIFF 8-SOP
onsemiLM393DR2G
LM Series 36 V 250 nA Surface Mount Low Offset Voltage Dual Comparator - SOIC-8
onsemiLM393DG.
LM Series 36 V 250 nA Surface Mount Low Offset Voltage Dual Comparator - SOIC-8

Descriptions

Descriptions of Texas Instruments LM306DR provided by its distributors.

Single, Strobed, High Speed Differential Comparator with Push-Pull Outputs 8-SOIC 0 to 70
Differential Comparator, Single 28Ns Soic8, Full Reel
Comparator Single ±12V 8-Pin SOIC T/R
Comparators Single, Strobed, Hi Speed Differential

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.