Texas Instruments LM306D

Single, Strobed, High Speed Differential Comparator with Push-Pull Outputs 8-SOIC 0 to 70
$ 1.501
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM306D.

Texas Instruments

Datasheet14 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

HQonline

Verical

element14

Inventory History

3 month trend:
-1.02%

CAD Models

Download Texas Instruments LM306D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.501
$ 1.26
Stock
312,664
403,080
Authorized Distributors
4
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
15 V
15 V
Max Supply Voltage
24 V
24 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM306DR
Single, Strobed, High Speed Differential Comparator with Push-Pull Outputs 8-SOIC 0 to 70
Texas InstrumentsLM393DRG4
Op Amp, SOIC-8, SMD, Adhesive Mount, 1.5mm H, 500μA, 85dB, 6mA, 2-Ch, 2V-30V, 5mV@30V, 250nA@5V
Texas InstrumentsLM393DG4
Op Amp, Rail-to-Rail, 500μA, 300ns, Open Collector, 6mA, 2-Ch, 2V~30V, 5mV@30V, 250nA@5V, Diff, SOIC-8, SMD, 1.5mm H
onsemiKA393D
Dual Differential Comparator | IC COMPARATOR DUAL DIFF 8-SOP
onsemiLM393DR2G
LM Series 36 V 250 nA Surface Mount Low Offset Voltage Dual Comparator - SOIC-8
onsemiLM393DG.
LM Series 36 V 250 nA Surface Mount Low Offset Voltage Dual Comparator - SOIC-8

Descriptions

Descriptions of Texas Instruments LM306D provided by its distributors.

Single, Strobed, High Speed Differential Comparator with Push-Pull Outputs 8-SOIC 0 to 70
DIFFERENTIAL COMPARATOR WITH STROBES | IC DIFF COMPARATOR STROBE 8-SOIC
10mA 28ns Push-Pull,TTL 100mA 1 15V 24V 5mV@ ±12V 40μA@ ±12V Differential SOIC-8 SMD mount 4.9mm*3.91mm*1.58mm
Comparator Single ±12V 8-Pin SOIC Tube
DIFFERENTIAL COMPARATOR, SINGLE 28NS SOIC8
Comparators Differential w/Strob

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.