Texas Instruments LM393DRG4

Op Amp, SOIC-8, SMD, Adhesive Mount, 1.5mm H, 500μA, 85dB, 6mA, 2-Ch, 2V-30V, 5mV@30V, 250nA@5V
$ 0.128
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM393DRG4.

Texas Instruments

Datasheet31 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages12 years ago
Datasheet26 pages14 years ago
Technical Drawing2 pages15 years ago

Mouser

Newark

Augswan

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-22.79%

CAD Models

Download Texas Instruments LM393DRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.128
$ 0.078
$ 0.078
Stock
1,075,046
23,628,928
23,628,928
Authorized Distributors
4
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
8
8
8
Number of Circuits
-
2
2
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
5 mV
9 mV
9 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
30 V
36 V
36 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsLM393DG4
Op Amp, Rail-to-Rail, 500μA, 300ns, Open Collector, 6mA, 2-Ch, 2V~30V, 5mV@30V, 250nA@5V, Diff, SOIC-8, SMD, 1.5mm H
Texas InstrumentsLM393DRE4
Dual differential comparator, commercial grade 8-SOIC 0 to 70
onsemiLM393DR2G
LM Series 36 V 250 nA Surface Mount Low Offset Voltage Dual Comparator - SOIC-8
onsemiLM393DG.
LM Series 36 V 250 nA Surface Mount Low Offset Voltage Dual Comparator - SOIC-8
onsemiLM293DR2G
LM Series 36 V 250 nA Surface Mount Low Offset Voltage Dual Comparator - SOIC-8
Texas InstrumentsLM293DR
Op Amp 500μA 85dB 6mA 2Ch 2V ±15V 30V 5mV@30V 250nA@5V SOIC-8 SMD, Adhesive Mount 1.75mm H

Descriptions

Descriptions of Texas Instruments LM393DRG4 provided by its distributors.

Op Amp, SOIC-8, SMD, Adhesive Mount, 1.5mm H, 500μA, 85dB, 6mA, 2-Ch, 2V-30V, 5mV@30V, 250nA@5V
Dual differential comparator, commercial grade 8-SOIC 0 to 70
Comparator Operating temperature: 0...70 °C Power supply: 2...36 V Series: LM393 Design: Dual Package: SOIC-8 Packaging: Tape Continuous output current: 20 mA Max. input offset voltage: 5 mV
Comparator, Cmos/Ttl, 1.3Us, Soic-8; Comparator Type:Differential; No. Of Comparators:2 Comparators; Response Time:300Ns; Supply Voltage Range:2V To 30V, ± 1V To ± 15V; Comparator Case Style:Soic; No. Of Pins:8Pins; Ic Output Rohs Compliant: Yes |TEXAS INSTRUMENTS LM393DRG4

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM393DRG4 .