Texas Instruments LM2940T-8.0

1-A, 26-V, high-PSRR, low-dropout voltage regulator 3-TO-220 -40 to 125
$ 1.419
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2940T-8.0.

Texas Instruments

Datasheet37 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet36 pages11 years ago
Datasheet31 pages13 years ago
Technical Drawing2 pages13 years ago

National Semiconductor

DigiKey

Newark

element14 APAC

Inventory History

3 month trend:
-0.05%

CAD Models

Download Texas Instruments LM2940T-8.0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2940T-8.0.

Related Parts

Texas InstrumentsLM2940CT-5.0
1-A, 26-V, high-PSRR, low-dropout voltage regulator 3-TO-220 0 to 125
Texas InstrumentsLM2940CT-12
66dB(120Hz) 10mA Fixed 1A 1 12V 13.6V 20V 26V 800mV@ 1A 120mV 120mV TO-220-3 10.16mm*8.89mm
Texas InstrumentsLM2940T-9.0
1-A, 26-V, high-PSRR, low-dropout voltage regulator 3-TO-220 -40 to 125

Descriptions

Descriptions of Texas Instruments LM2940T-8.0 provided by its distributors.

1-A, 26-V, high-PSRR, low-dropout voltage regulator 3-TO-220 -40 to 125
66dB(120Hz) 10mA Fixed 1A 1 8V 9.4V 8V 26V 1V@ 1A 80mV 80mV TO-220-3 10.16mm*8.89mm
LM2940 Tube Through Hole Over Current Over Temperature Reverse Polarity Short Circuit voltage regulator linear 500mV 4.7mm 1A -40C~125C
IC, V REG LDO +8.0V, 2940, TO-220-3; Primary Input Voltage:13V; Output Voltage Fixed:8V; Dropout Voltage Vdo:500mV; No. of Pins:3; Output Current:1A; Voltage Regulator Case Style:TO-220; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:2940; IC Generic Number:2940; Input Voltage Max:26V; Input Voltage Min:8.5V; No. of Outputs:1; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current Max:1A; Output Voltage:8V; Output Voltage Max:8V; Package / Case:TO-220; Supply Voltage Max:26V; Supply Voltage Min:9.4V; Termination Type:Through Hole; Voltage:8V; Voltage Regulator Type:Positive Fixed LDO

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2940T-8.0 .
  • LM2940T8.0