Texas Instruments LM2937ES-3.3

500-mA, 26-V, high-PSRR, low-dropout voltage regulator 3-DDPAK/TO-263 -40 to 125
$ 2.027
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2937ES-3.3.

Texas Instruments

Datasheet27 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages11 years ago
Technical Drawing2 pages12 years ago
Datasheet17 pages13 years ago

National Semiconductor

Newark

iiiC

Jameco

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM2937ES-3.3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsLM2937ESX-3.3/NOPB
500-mA, 26-V, high-PSRR, low-dropout voltage regulator 3-DDPAK/TO-263 -40 to 125
Texas InstrumentsLM2937ESX-3.3
500-mA, 26-V, high-PSRR, low-dropout voltage regulator 3-DDPAK/TO-263 -40 to 125
Texas InstrumentsTL760M33QKTTRQ1
Automotive 500-mA, 26-V, high-accuracy, low-dropout voltage regulator 3-DDPAK/TO-263 -40 to 125

Descriptions

Descriptions of Texas Instruments LM2937ES-3.3 provided by its distributors.

500-mA, 26-V, high-PSRR, low-dropout voltage regulator 3-DDPAK/TO-263 -40 to 125
LM2937 Tube Surface Mount Over Temperature Reverse Polarity Short Circuit voltage regulator linear 0.5V 4.83mm 500mA -40C~125C
Voltage Regulator IC; Voltage Regulator Type:LDO Linear; Input Voltage Primary Max:26V; Output Voltage Max:3.3V; Output Current Max:500mA; Voltage Tolerance ±:0.05%; No. of Outputs:1; Supply Voltage Min:4.75V ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2937ES 3.3
  • LM2937ES3.3