Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM2931CM/NOPB

100-mA, 26-V, high-PSRR, low-dropout voltage regulator 8-SOIC -40 to 85
$ 0.501
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2931CM/NOPB.

Farnell

Datasheet29 pages11 years ago
Datasheet30 pages9 years ago
Datasheet29 pages12 years ago
Datasheet29 pages12 years ago

Texas Instruments

element14

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-3.57%

CAD Models

Download Texas Instruments LM2931CM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsLM2931CM
55DB 1mA Positive Adjustable 100mA 1Ch 3V 24V 26V 300mV@100mA ±1% 1.5mV/V SOIC-8 SMD 1.75mm H
Texas InstrumentsLM2931CMX
100-mA, 26-V, high-PSRR, low-dropout voltage regulator 8-SOIC -40 to 85
Texas InstrumentsLM2931M-5.0
80dB(120Hz) 1mA Fixed Positive 100mA 1 5V 5V 26V 600mV@100mA 50mV 30mV SOIC-8 SMD 1.5mm H
onsemiLM2931CDG
PWR SPLY FUNC, VOLTAGE REGULATOR, LDO, SOIC-8,VS 40VDC, VO 2.7 TO 29.5V, VN 140UV/V
LM2931 Series 100 mA Adjustable Output SMT LDO Voltage Regulator - SOIC-8
onsemiLP2951CMX
LP2951 Series 5 V / ADJ Output 0.1 A Micro Power Voltage Regulator - SOIC-8

Descriptions

Descriptions of Texas Instruments LM2931CM/NOPB provided by its distributors.

100-mA, 26-V, high-PSRR, low-dropout voltage regulator 8-SOIC -40 to 85
Pwr Sply Func, Voltage Regulator, LDO, SOIC, IS 15mA, VO 3 to 24V, Regline 0.2mV
Reg LDO Lin Adj Pos 3V to 24V 0.1A 8-Pin SOIC N Rail
LM2931 Bulk Surface Mount Over Temperature Reverse Polarity Short Circuit voltage regulator linear 600mV 1.75mm 100mA -40C~85C
IC, ADJ LDO REG, 3V TO 24V, 0.1A, 8-SOIC; IC, ADJ LDO REG, 3V TO 24V, 0.1A, 8-SOIC; Primary Input Voltage:26V; Output Voltage Adjustable Range:3V to 24V; Dropout Voltage Vdo:600mV; No. of Pins:8; Output Current:100mA; Operating Temperature Range:-40°C to +85°C
Linear Voltage Regulator IC; Voltage Regulator Type:Adjustable Positive LDO Linear; Input Voltage Primary Max:26V; Output Voltage Max:24V; Dropout Voltage, Vdo:0.6V; No. of Outputs:1; Output Voltage Adjustable Max, Vout:24V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2931CM/NOPB .
  • LM2931CMNOPB