onsemi KA358

FAIRCHILD SEMICONDUCTOR KA358 Operational Amplifier, Dual, 2 Amplifier, DIP, 8 Pins
$ 0.19
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi KA358.

IHS

Datasheet11 pages15 years ago
Datasheet0 pages0 years ago

onsemi

iiiC

Fairchild Semiconductor

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi KA358 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.19
$ 0.57
$ 0.57
Stock
366,840
483,607
483,607
Authorized Distributors
2
1
1
Case/Package
DIP
DIP
DIP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
-
0.6 V/µs
0.6 V/µs
Gain Bandwidth Product
-
1 MHz
1 MHz
Input Offset Voltage (Vos)
9 mV
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
65 dB
65 dB
65 dB
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
16 V
32 V
32 V
Operating Supply Current
800 µA
1.5 mA
1.5 mA

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1999-01-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2020-05-04
LTD Date2020-11-04
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsLM358N/NOPB
Op Amp, Low Offset Voltage, Low Power, Dual, MDIP-8,VS 5V, IS 0.5mA, PD 830mW, VOS 2mV
onsemiKA358A
FAIRCHILD SEMICONDUCTOR KA358A Operational Amplifier, Dual, 2 Amplifier,1.5V to16V, DIP, 8 Pins
onsemiLM358AN
LM358 Series 2 mV Input Offset Dual Operational Amplifier - DIP-8
onsemiLM258N
LM258N Series 0.3 V/us 32 V Through Hole Dual Operational Amplifier - DIP-8
STMicroelectronicsLM2904WN
Operational Amplifier, 8 Func, 9000uV Offset-Max, BIPolar, PDIP2

Descriptions

Descriptions of onsemi KA358 provided by its distributors.

FAIRCHILD SEMICONDUCTOR KA358 Operational Amplifier, Dual, 2 Amplifier, DIP, 8 Pins
ROHS3Compliant EAR99 KA358 Tin (Sn) op amp amplifier circuit 851mg 0.5muA 7mV 65dB
Operational Amplifier, 2 Func, 9000uV Offset-Max, BIPolar, PDIP8
Op Amp Dual High Gain Amplifier ±16V/32V 8-Pin PDIP Tube
800μA 65dB 30mA 2 ±16V,32V 2.9mV 45nA DIP-8 Through hole mounting 9.2mm*6.4mm*3.4mm
OP AMP, DUAL LOW POWER, DIP8, 358; No. of Amplifiers: 2 Amplifier; Bandwidth: -; Slew Rate: -; Supply Voltage Range: -; Amplifier Case Style: DIP; No. of Pins: 8Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70
The KA358 series consist of two independent, high gain, internally frequency compensated operational amplifiers which were designed specifically to operate from a single power supply over a wide range of voltage. Operation from split power supplies is also possible and the low power sup-ply current drain is independent of the magnitude of the power supply voltage. Application areas include transducer amplifier, DC gain blocks and all the conventional OP amp circuits which now can be easily implemented in single power supply systems.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • KA358.