Texas Instruments LM2901PWG4

Tube LM2901 CMOS MOS Open-Collector TTL 0.25muA comparator circuit 250nA 1.3mus 5mm 9V
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2901PWG4.

Texas Instruments

Datasheet33 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages14 years ago
Datasheet31 pages14 years ago
Datasheet31 pages15 years ago
Technical Drawing2 pages15 years ago

Newark

Arrow Electronics

DigiKey

Mouser

CAD Models

Download Texas Instruments LM2901PWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.118
$ 0.118
Stock
974,021
1,699,048
1,699,048
Authorized Distributors
0
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
7 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
30 V
30 V
30 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsLM2901PW
30-V quad differential comparator 14-TSSOP -40 to 125
Texas InstrumentsLM2901PWR
30-V quad differential comparator 14-TSSOP -40 to 125
Texas InstrumentsLM2901PWRG4
30-V quad differential comparator 14-TSSOP -40 to 125
STMicroelectronicsLM2901PT
STMicroelectronics Comparator, TSSOP, SMD, Dual/Single Supply, 4-Channel
STMicroelectronicsLM2901YPT
Low power quad voltage comparator, 275µA, 32V, -40 to 125°C, TSSOP-14, Tape and Reel
STMicroelectronicsLM339PT
STMicroelectronics Comparator, TSSOP, SMD, Dual/Single Supply, 4-Channel

Descriptions

Descriptions of Texas Instruments LM2901PWG4 provided by its distributors.

Tube LM2901 CMOS MOS Open-Collector TTL 0.25muA comparator circuit 250nA 1.3mus 5mm 9V
30-V quad differential comparator 14-TSSOP -40 to 125
Comparator Quad R-R O/P ±15V/30V Automotive 14-Pin TSSOP Tube
IC DIFFERENTIAL COMP QUAD 0.3 uS TSSOP-14
IC DIFF COMPARATOR QUAD 14-TSSOP
Comparators Quad, Differential Comparator

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.