
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 296-44565-1-ND | 1,756 | 1 | Cut Tape | ||||||||
| Arrow Electronics | LM2831YMFX/NOPB | 0 | 3K | |||||||||
| Mouser | 926-LM2831YMFX/NOPB | 2,038 | 1 | Tape & Reel | ||||||||
| Win Source | WS-LM2831YMFX/NOPB | 5,250 | 15 | 14h | ||||||||
| Worldway Electronics | LM2831YMFX/NOPB | 17,248 | 7 | Tape & Reel | 13h |
Download Texas Instruments LM2831YMFX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Texas Instruments LM2831YMFX/NOPB provided by its distributors.
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names: