BOOST REG, SWITCHED CAP, POWERWISE; Primary Input Voltage:3.6V; No. of Outputs:1; Output Voltage:5V; Output Current:180mA; Voltage Regulator Case Style:µSMD; No. of Pins:12; Operating Temperature Range:-30°C to +85°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:2.6%; Adjustable Output Voltage Max:5.13V; Adjustable Output Voltage Min:4.87V; Base Number:2757; Cross-section Area Max:12mm²; Frequency:1.24MHz; Input Voltage Max:5.5V; Input Voltage Min:2.7V; Operating Temperature Max:85°C; Operating Temperature Min:-30°C; Output Current Max:180mA; Output Voltage Max:5V; Output Voltage Min:4.1V; Package / Case:Micro Bump; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Switch Output Current Isw Max:180mA; Termination Type:SMD; Voltage Regulator Type:Selectable 4.1V, 4.5V or 5V O/P Boost Regulator
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names: