Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM2745MTC/NOPB

Buck Yes 50KHz~1MHz Transistor Driver 1 13.5V 600mV 17V 1V TSSOP-14 SMD mount 1.05mm(height)

$ 1.913
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2745MTC/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet37 pages11 years ago
Datasheet34 pages13 years ago
Technical Drawing2 pages15 years ago

element14

Farnell

Newark

Inventory History

3 month trend:
-2.83%

CAD Models

Download Texas Instruments LM2745MTC/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2745MTC/NOPB.

Related Parts

Texas InstrumentsLM2747MTCX/NOPB
LM2747 Buck Tape & Reel (TR) e4 DC to DC switching controller 1.7mA 20A 1.2mm 13.5V
Texas InstrumentsLM2747MTC/NOPB
Pwr Sply Func, Regulator, Buck (Step-Down),TSSOP, VS 3 to 6V, IS 1.7mA, VO 0.6V, IO 2A
Texas InstrumentsLM2748MTCX/NOPB
DC DC Cntrlr Single-OUT Sync Buck 1V to 17V Input 14-Pin TSSOP T/R
Buck Yes 400KHz Transistor Driver 1 3.3V 28V 2% TSSOP-14 SMD mount,glue mount
Voltage Mode PWM Controller -0.3V to 15V 1A 1000kHz Automotive 16-Pin TSSOP Tube
Analog DevicesMAX17502HAUD+
MAX17502 Tube Active Step-Down DC to DC switching regulator 24V 4.5mm 1A 300kHz

Descriptions

Descriptions of Texas Instruments LM2745MTC/NOPB provided by its distributors.

Buck Yes 50KHz~1MHz Transistor Driver 1 13.5V 600mV 17V 1V TSSOP-14 SMD mount 1.05mm(height)
LM2745 Buck Tube e4 DC to DC switching controller 1.7mA 20A 1.2mm 13.5V
DC DC Cntrlr Single-OUT Sync Buck 1V to 17V Input 14-Pin TSSOP Rail
DC/DC Converter IC; Voltage Regulator Type:Synchronous Buck Switching; Input Voltage Primary Max:6V; Output Current Max:20A; Switching Frequency Max:1MHz; Supply Voltage Min:1V; Supply Voltage Max:17V; Package/Case:14-TSSOP ;RoHS Compliant: Yes
IC, SYNC BUCK REGULATOR CTRL, 14-TSSOP;; IC, SYNC BUCK REGULATOR CTRL, 14-TSSOP; Primary Input Voltage:6V; No. of Outputs:1; Output Voltage:13.5V; Output Current:20A; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited; Input Voltage:17V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2745MTCNOPB