Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM2747MTCX/NOPB

LM2747 Buck Tape & Reel (TR) e4 DC to DC switching controller 1.7mA 20A 1.2mm 13.5V

$ 1.305
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2747MTCX/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet38 pages11 years ago
Datasheet35 pages13 years ago
Datasheet25 pages14 years ago
Technical Drawing2 pages15 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM2747MTCX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2747MTCX/NOPB.

Related Parts

Texas InstrumentsLM2748MTCX
Buck Yes 50KHz~1MHz Transistor Driver 1 13.5V 600mV 17V 1V TSSOP-14 SMD mount,glue mount
Texas InstrumentsLM2748MTC/NOPB
Buck Yes 50KHz~1MHz Transistor Driver 1 13.5V 600mV 17V 1V TSSOP-14 SMD mount 1.05mm(height)
Texas InstrumentsLM2745MTC/NOPB
Buck Yes 50KHz~1MHz Transistor Driver 1 13.5V 600mV 17V 1V TSSOP-14 SMD mount 1.05mm(height)
Buck Yes 400KHz Transistor Driver 1 3.3V 28V 2% TSSOP-14 SMD mount,glue mount
Voltage Mode PWM Controller -0.3V to 15V 1A 1000kHz Automotive 16-Pin TSSOP Tube
Flyback,Forward Converter,Push-Pull No 1MHz Transistor Driver 1 TSSOP-16 SMD mount

Descriptions

Descriptions of Texas Instruments LM2747MTCX/NOPB provided by its distributors.

LM2747 Buck Tape & Reel (TR) e4 DC to DC switching controller 1.7mA 20A 1.2mm 13.5V
DC DC Cntrlr Single-OUT Sync Buck 1V to 17V Input 14-Pin TSSOP T/R
The LM2747 is a high-speed synchronous buck regulator controller with a feedback voltage accuracy of +-1%. It can provide simple down conversion to output voltages as low as 0.6V. Though the control section of the IC is rated for 3 to 6V, the driver section is designed to accept input supply rails as high as 14V. The use of adaptive non-overlapping MOSFET gate drivers helps avoid potential shoot-through problems while maintaining high efficiency. The IC is designed for the more cost-effective option of driving only N-channel MOSFETs in both the high-side and low-side positions. It senses the low-side switch voltage drop for providing a simple, adjustable current limit. The LM2747 features a fixed-frequency voltage-mode PWM control architecture which is adjustable from 50 kHz to 1 MHz with one external resistor. In addition, the LM2747 also allows the switching frequency to be synchronized to an external clock signal over the range of 250 kHz to 1 MHz. This wide range of switching frequency gives the power supply designer the flexibility to make better trade offs between component size, cost and efficiency. Features include the ability to startup with a pre-biased load on the output, soft-start, input under voltage lockout (UVLO) and Power Good (based on both under voltage and over voltage detection). In addition, the shutdown pin of the IC can be used for providing startup delay, and the soft-start pin can be used for implementing precise tracking, for the purpose of sequencing with respect to an external rail.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2747MTCXNOPB