Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM2747MTC/NOPB

Pwr Sply Func, Regulator, Buck (Step-Down), TSSOP, VS 3 to 6V, IS 1.7mA, VO 0.6V, IO 2A

$ 1.815
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2747MTC/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet38 pages11 years ago
Datasheet35 pages13 years ago
Datasheet25 pages14 years ago
Technical Drawing2 pages15 years ago

Future Electronics

Arrow Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM2747MTC/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2747MTC/NOPB.

Related Parts

Texas InstrumentsLM2743MTC
2.2-V to 16-V, voltage mode synchronous buck controller with tracking 14-TSSOP -40 to 125
Texas InstrumentsLM2745MTC
DC/DC Cntrlr Single-OUT Step Down 1000kHz 14-Pin TSSOP Rail
Texas InstrumentsLM3150MHE/NOPB
IC REG CTRLR BUCK 14TSSOP / DC/DC Cntrlr Single-OUT Step Down 1000kHz 14-Pin HTSSOP EP T/R
Voltage Mode PWM Controller -0.3V to 15V 1A 1000kHz Automotive 16-Pin TSSOP Tube
Analog DevicesMAX5068BAUE+T
High-Frequency, Current-Mode PWM Controller with Accurate Programmable Oscillator
CS51022A Series 20 V SMT Flyback/Forward Converter PWM Controller - TSSOP-16

Descriptions

Descriptions of Texas Instruments LM2747MTC/NOPB provided by its distributors.

Pwr Sply Func, Regulator, Buck (Step-Down),TSSOP, VS 3 to 6V, IS 1.7mA, VO 0.6V, IO 2A
Buck Yes 50KHz~1MHz Transistor Driver 1 13.5V 600mV 17V 1V TSSOP-14 SMD mount 5mm*4.4mm*900μm
LM2747 Buck Tube e4 DC to DC switching controller 1.7mA 20A 1.2mm 13.5V
DC DC Cntrlr Single-OUT Sync Buck 1V to 17V Input 14-Pin TSSOP Rail
SYNCH CONTR BUCK, PRE-BIAS, SMD; Voltage regulator type:Buck Synchronous Controller; Voltage, input max:14V; Temperature, operating range:-40°C to +125°C; Temp, op. max:125°C; Temp, op. min:-40°C; Base number:2747; Case style:TSSOP; Pins, No. of:14; Voltage, output:0.6V
The LM2747 is a high-speed synchronous buck regulator controller with a feedback voltage accuracy of +-1%. It can provide simple down conversion to output voltages as low as 0.6V. Though the control section of the IC is rated for 3 to 6V, the driver section is designed to accept input supply rails as high as 14V. The use of adaptive non-overlapping MOSFET gate drivers helps avoid potential shoot-through problems while maintaining high efficiency. The IC is designed for the more cost-effective option of driving only N-channel MOSFETs in both the high-side and low-side positions. It senses the low-side switch voltage drop for providing a simple, adjustable current limit. The LM2747 features a fixed-frequency voltage-mode PWM control architecture which is adjustable from 50 kHz to 1 MHz with one external resistor. In addition, the LM2747 also allows the switching frequency to be synchronized to an external clock signal over the range of 250 kHz to 1 MHz. This wide range of switching frequency gives the power supply designer the flexibility to make better trade offs between component size, cost and efficiency. Features include the ability to startup with a pre-biased load on the output, soft-start, input under voltage lockout (UVLO) and Power Good (based on both under voltage and over voltage detection). In addition, the shutdown pin of the IC can be used for providing startup delay, and the soft-start pin can be used for implementing precise tracking, for the purpose of sequencing with respect to an external rail.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2747MTCNOPB
  • LM2747MTC_/NOPB