Texas Instruments LM2679T-ADJ/NOPB

Pwr Sply Func, Voltage Regulator, Buck (Step-Down), TO-220, IS 6mA, VO 1.2 to 37V
$ 4.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2679T-ADJ/NOPB.

element14 APAC

Datasheet35 pages11 years ago

Texas Instruments

HQonline

element14

ODG (Origin Data Global)

Inventory History

3 month trend:
-19.82%

CAD Models

Download Texas Instruments LM2679T-ADJ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2679T-ADJ/NOPB.

Related Parts

Texas InstrumentsLM2678T-ADJ/NOPB
8V to 40V, 5A SIMPLE SWITCHER® buck converter with high efficiency 7-TO-220 -40 to 125
Texas InstrumentsLM2678T-ADJ
8V to 40V, 5A SIMPLE SWITCHER® buck converter with high efficiency 7-TO-220 -40 to 125
Texas InstrumentsLM2679T-5.0/NOPB
Pwr Sply Func, Voltage Regulator, Buck (Step-Down),TO-220,IS 6mA, VO 5V, IIB 85nA

Descriptions

Descriptions of Texas Instruments LM2679T-ADJ/NOPB provided by its distributors.

Pwr Sply Func, Voltage Regulator, Buck (Step-Down),TO-220,IS 6mA, VO 1.2 to 37V
STEP-DOWN REGULATOR, TO-220-7; TOPOLOGY: ; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Switching Regulator/Controller, Voltage-mode, 5A, 280kHz Switching Freq-Max, PZIP7
SIMPLE SWITCHER® 8V to 40V, 5A Step-Down DC/DC Switching Regulator with Adjustable Current Limit 7-TO-220 -40 to 125
Conv DC-DC Single Step Down 8V to 40V 7-Pin(7+Tab) TO-220 Rail
Voltage Regulator IC; Voltage Regulator Type:Buck Switching; Input Voltage Primary Max:40V; Output Voltage Max:37V; Output Current Max:5A; Voltage Tolerance ±:0.02%; Supply Voltage Min:1.2V; Supply Voltage Max:40V ;RoHS Compliant: Yes
IC, STEP-DOWN REGULATOR, TO-220-7; Prima; IC, STEP-DOWN REGULATOR, TO-220-7; Primary Input Voltage:40V; No. of Outputs:1; Output Voltage:37V; Output Current:5A; No. of Pins:7; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited; Filter Terminals:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2679T-ADJ/NOPB .
  • LM2679T-ADJNOPB