Texas Instruments LM2678T-12

SIMPLE SWITCHER High Efficiency 5A Step-Down Voltage Regulator 7-TO-220 -40 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2678T-12.

Texas Instruments

Datasheet32 pages13 years ago
Datasheet27 pages13 years ago

Farnell

National Semiconductor

DigiKey

Newark

CAD Models

Download Texas Instruments LM2678T-12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLM2677T-12
SIMPLE SWITCHER High Efficiency 5A Step-Down Voltage Regulator with Sync 7-TO-220 -40 to 125
Texas InstrumentsLM2678T-5.0
8V to 40V, 5A SIMPLE SWITCHER® buck converter with high efficiency 7-TO-220 -40 to 125
Texas InstrumentsLM2677T-ADJ/NOPB
SIMPLE SWITCHE High Efficiency 5A Step-Down Voltage egulator with Sync 7-TO-220 -40 to 125

Descriptions

Descriptions of Texas Instruments LM2678T-12 provided by its distributors.

SIMPLE SWITCHER High Efficiency 5A Step-Down Voltage Regulator 7-TO-220 -40 to 125
Conv DC-DC 8V to 40V Step Down Single-Out 12V 5A 7-Pin(7+Tab) TO-220 Tube
SWITCHING REG 5A 12V, 2678, TO2207; Primary Input Voltage:24V; No. of Outputs:1; Output Voltage:12V; Output Current:5A; Voltage Regulator Case Style:TO-220; No. of Pins:7; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:2%; Base Number:2678; Frequency:260kHz; IC Generic Number:2678; Input Voltage Max:40V; Input Voltage Min:8V; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current Max:5A; Output Voltage Max:12V; Package / Case:TO-220; Power Supply IC Type:Step-down switching regulator; Supply Voltage Max:40V; Supply Voltage Min:8V; Switch Output Current Isw Max:5A; Termination Type:Through Hole; Voltage Regulator Type:Step Down

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2678T12