
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | LM2673SDX-3.3/NOPB | 0 | 2500 | |||||||||
| Component Stockers USA | LM2673SDX-3.3/NOPB | 12,375 | 5d | |||||||||
| Weyland Electronics Group Pte. Ltd. | LM2673SDX-3.3/NOPB | 18,250 | 1 | Tape & Reel | 8h | |||||||
| Win Source | WS-LM2673SDX-3.3/NOPB | 1,200 | 15 | 5h | ||||||||
| Worldway Electronics | LM2673SDX-3.3/NOPB | 7,380 | 7 | Tape & Reel | 4h |
Download Texas Instruments LM2673SDX-3.3/NOPB symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Texas Instruments LM2673SDX-3.3/NOPB provided by its distributors.
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names: