Texas Instruments LM2673S-5.0/NOPB

8V to 40V, 3A SIMPLE SWITCHER® buck converter with adjustable current limit 7-DDPAK/TO-263 -40 to 125
$ 3.906
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2673S-5.0/NOPB.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages13 years ago
Datasheet27 pages13 years ago
Technical Drawing2 pages24 years ago

element14 APAC

HQonline

element14

Newark

Inventory History

3 month trend:
-19.74%

CAD Models

Download Texas Instruments LM2673S-5.0/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2673S-5.0/NOPB.

Related Parts

Texas InstrumentsLM2676SX-5.0/NOPB
Switching Regulator, Voltage-mode, 3A, 260kHz Switching Freq-Max, PSSO7
Texas InstrumentsLM2676S-5.0/NOPB
Switching Regulator, Voltage-mode, 5.4A, 280kHz Switching Freq-Max, PSSO7
Texas InstrumentsLM2673S-ADJ/NOPB
Pwr Sply Func, Voltage Regulator, Buck, Switching, TO-263,IS 4.2mA, VO 1.2 to 37V

Descriptions

Descriptions of Texas Instruments LM2673S-5.0/NOPB provided by its distributors.

8V to 40V, 3A SIMPLE SWITCHER® buck converter with adjustable current limit 7-DDPAK/TO-263 -40 to 125
Switching Voltage Regulators 3A STEP-DOWN VLTG REG
DC/DC Converter IC; Voltage Regulator Type:Buck Switching; Output Current Max:3A; Switching Frequency Max:260kHz; Supply Voltage Min:8V; Supply Voltage Max:40V; Termination Type:SMD; Package/Case:7-TO-263; No. of Pins:7 ;RoHS Compliant: Yes
IC, STEP-DOWN REGULATOR, TO-263-7; Primary Input Voltage:12V; No. of Outputs:1; Output Voltage:5V; Output Current:3A; No. of Pins:7; Operating Temperature Range:-40°C to +125°C; MSL:MSL 3 - 168 hours; Filter Terminals:Surface Mount

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2673S-5.0NOPB
  • LM2673S5.0/NOPB
  • LM2673S5.0NOPB