Texas Instruments LM2673S-12/NOPB

8V to 40V, 3A SIMPLE SWITCHER® buck converter with adjustable current limit 7-DDPAK/TO-263 -40 to 125
$ 3.947
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2673S-12/NOPB.

Official Datasheet14 years ago

Inventory History

3 month trend:
-0.49%

CAD Models

Download Texas Instruments LM2673S-12/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2673S-12/NOPB.

Related Parts

Texas InstrumentsLM2676S-12/NOPB
Pwr Sply Func, Voltage Regulator, Buck (Step-Down),TO-263,IS 4.2mA, VO 12V, IIB 85nA
Texas InstrumentsLM2676S-5.0/NOPB
Switching Regulator, Voltage-mode, 5.4A, 280kHz Switching Freq-Max, PSSO7
Texas InstrumentsLM2676SX-5.0/NOPB
Switching Regulator, Voltage-mode, 3A, 260kHz Switching Freq-Max, PSSO7

Descriptions

Descriptions of Texas Instruments LM2673S-12/NOPB provided by its distributors.

8V to 40V, 3A SIMPLE SWITCHER® buck converter with adjustable current limit 7-DDPAK/TO-263 -40 to 125
SIMPLE SWITCHER 3 AMP STEP-DOWN VOLTAGE REGULATOR WITH ADJUSTABLE CURRENT LIMIT Switching Regulator, Voltage-mode, 3A, 260kHz Switching Freq-Max, PSSO7
Switching Regulator IC; No. of Outputs:1; Output Voltage:12V; Output Current:3A; No. of Pins:7; Operating Temperature Range:-40°C to +125°C; Input Voltage Primary Max:40V; Output Current Max:3A; Output Voltage Max:12V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2673S-12-NOPB
  • LM2673S-12NOPB
  • LM2673S12/NOPB
  • LM2673S12NOPB