Texas Instruments LM2672N-5.0/NOPB

SIMPLE SWITCHER® 6.5V to 40V, 1A Low Component Count Step-Down Regulator 8-PDIP -40 to 125
$ 3.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2672N-5.0/NOPB.

element14 APAC

Datasheet33 pages11 years ago
Datasheet33 pages10 years ago
Datasheet36 pages9 years ago

Texas Instruments

Future Electronics

Newark

Inventory History

3 month trend:
+13.13%

CAD Models

Download Texas Instruments LM2672N-5.0/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2672N-5.0/NOPB.

Related Parts

Texas InstrumentsLM2675N-5.0/NOPB
SIMPLE SWITCHER® 6.5V to 40V, 1A Low Component Count Step-Down Regulator 8-PDIP -40 to 125
Texas InstrumentsLM2675N-ADJ/NOPB
SIMPLE SWITCHER® 6.5V to 40V, 1A Low Component Count Step-Down Regulator 8-PDIP -40 to 125
Texas InstrumentsLM2672N-ADJ/NOPB
SIMPLE SWITCHER® 6.5V to 40V, 1A Low Component Count Step-Down Regulator 8-PDIP -40 to 125

Descriptions

Descriptions of Texas Instruments LM2672N-5.0/NOPB provided by its distributors.

SIMPLE SWITCHER® 6.5V to 40V, 1A Low Component Count Step-Down Regulator 8-PDIP -40 to 125
Switching Regulator, Voltage-mode, 1A, 400kHz Switching Freq-Max, DMOS, PDIP8
SWITCHING REG 1A 5.0V, 2672, DIP8; Topology:Buck (Step Down); Input Voltage Min:6.5V; Max:40V; DC / Converter IC Case:DIP; No. of
SWITCHING REG 1A 5.0V, 2672, DIP8; Topologie: Buck (Abaisseur); Tension, entrée min.: 6.5V; Tension, entrée max..: 40V; Boîtier de convertisseur DC / DC: DIP; Nombre de broches: 8Broche(s); Courant, sortie: 1A; Tension de sort
DC/DC Converter IC; Voltage Regulator Type:Switching; Input Voltage Primary Max:40V; Output Voltage Max:5V; Output Current Max:1A; Voltage Tolerance ±:0.015%; Supply Voltage Min:6.5V; Supply Voltage Max:40V; Package/Case:8-DIP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2672N-5.0-NOPB
  • LM2672N-5.0/NOPB .
  • LM2672N-5.0NOPB
  • LM2672N5.0/NOPB
  • LM2672N5.0NOPB