Texas Instruments LM2663MX/NOPB

200mA switched capacitor voltage converter with low current shutdown mode 8-SOIC -40 to 85
$ 1.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2663MX/NOPB.

Texas Instruments

Datasheet25 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages13 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

Newark

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+146%

CAD Models

Download Texas Instruments LM2663MX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 10 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2663MX/NOPB.

Related Parts

Texas InstrumentsLM2662MX/NOPB
200mA switched capacitor voltage converter 8-SOIC -40 to 85
Texas InstrumentsLM2663M/NOPB
200mA switched capacitor voltage converter with low current shutdown mode 8-SOIC -40 to 85
Texas InstrumentsLM2662M
200mA switched capacitor voltage converter 8-SOIC -40 to 85
AC to DC Switching Converter Off-Line Switcher/SMPS Controller 65kHz T/R 8-Pin SOIC N
AC DC Converters; NCP1230D65R2G; ON SEMICONDUCTOR; Surface Mount; SOIC; 8; 18 V
NCP1200D60R2G; PWM Current Mode Controller; 250 mA; 70 kHz; 16 V; 8-Pin SOIC

Descriptions

Descriptions of Texas Instruments LM2663MX/NOPB provided by its distributors.

200mA switched capacitor voltage converter with low current shutdown mode 8-SOIC -40 to 85
SWITCHED CAPACITOR CONVERTER 75 kHz SWITCHING FREQ-MAX PDSO8
Charge Pump INV/STPUP/STPDN -1.5V to -5.5V 200mA 8-Pin SOIC N T/R
Dc-Dc Charge Pump, Inverting, Soic-8; Output Type:Adjustable; Input Voltage Min:1.5V; Input Voltage Max:5.5V; Dc/Dc Converter Ic Case:Soic; No. Of Pins:8Pins; Output Current:200Ma; Fixed Output Voltage Nom.:-; Topology:Inverting Rohs Compliant: Yes |TEXAS INSTRUMENTS LM2663MX/NOPB .

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2663MX/NOPB .
  • LM2663MXNOPB