Texas Instruments LM2650M-ADJ/NOPB

Converter DC-DC Single Step Down 4.5V to 18V 24-Pin SOIC W T/R
$ 7.355
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2650M-ADJ/NOPB.

element14 APAC

Datasheet19 pages11 years ago

Texas Instruments

Verical

Arrow Electronics

Newark

Inventory History

3 month trend:
+1.47%

CAD Models

Download Texas Instruments LM2650M-ADJ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2650M-ADJ/NOPB.

Related Parts

Texas InstrumentsLM2635M
Conv DC-DC Synchronous Step Down Single-Out 1.8V to 3.5V 20-Pin SOIC W Rail

Descriptions

Descriptions of Texas Instruments LM2650M-ADJ/NOPB provided by its distributors.

Converter DC-DC Single Step Down 4.5V to 18V 24-Pin SOIC W T/R
Buck Yes 90KHz Adjustable 1 16V 1.5V 18V 4.5V SOIC-24 2.35mm
DC/DC Converter IC; Voltage Regulator Type:Switching; Input Voltage Primary Max:18V; Output Voltage Max:16V; Output Current Max:3A; Supply Voltage Min:4.5V; Supply Voltage Max:18V; Termination Type:SMD; Package/Case:24-WSOIC ;RoHS Compliant: Yes
DC/DC CONVERTER, ADJ, 2650, SOIC24; Topologie: Buck Synchrone (Abaisseur); Tension, entrée min.: 4.5V; Tension, entrée max..: 18V; Nombre de canaux de sortie: 1Sortie(s); Boîtier de convertisseur DC / DC: SOP; Nombre de broch
DC/DC Converter, ADJ, 2650, SOIC24; Topology:Synchronous Buck (Step Down); Input Voltage Min:4.5V; Input Voltage Max:18V; No. of Outputs:1Outputs; DC / DC Converter IC Case:SOP; No. of Pins:24Pins; Output Current:3A; Output Voltage Min:1.5V; Output Voltage Max:16V; Switching Frequency:300kHz; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019); Adjustable Output Voltage Min:1.5V; Base Number:2650; Frequency:100kHz; Logic Function Number:2650; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +125°C; Output Current Max:7.5A; Output Voltage:16V; Power Supply IC Type:DC / DC Converter; Primary Input Voltage:18V; Supply Voltage Min:4.5V; Voltage Regulator Type:Switching, Step Down (Buck)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2650M-ADJ/NOPB .
  • LM2650M-ADJNOPB